RND RND 765, 5 m Cat6 Ethernet Cable, Blue RJ45, Straight to Male Straight Male, SF/UTP Polyvinyl Chloride Sheath

Subtotal (1 unit)*

€9.52

(exc. VAT)

€11.71

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€9.52

*price indicative

RS Stock No.:
283-4425
Distrelec Article No.:
302-29-441
Mfr. Part No.:
RND 765-00194
Manufacturer:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Series

RND 765

Product Type

Ethernet Cable

LAN Category

Cat6

Cable Length

5m

Shield Type

SF/UTP

Connector Gender A

Male

Connector Type A

RJ45, Straight

Connector Gender B

Male

Connector Type B

Straight

Jacket Material

Polyvinyl Chloride

Jacket Colour

Blue

Standards/Approvals

No

COO (Country of Origin):
CN
The Patch Cable is designed for networking connections between devices. This patch cable featuring an unshielded twisted pair cable prepared with RJ 45 connectors on both ends. Constructed with a 4 pair stranded wire with pairs individually shielded using aluminium clad polyester foil.

Complete braid shielding

Plugs with gold plated contacts

Durable due to moulded kink protection

Flexible cable and suitable for narrow bend

Related links