RND RND 765, 10 m Ethernet Cable, White Polyvinyl Chloride, Polyvinyl Chloride Sheath, SF/UTP

Subtotal (1 unit)*

€16.73

(exc. VAT)

€20.58

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€16.73

*price indicative

RS Stock No.:
283-4459
Distrelec Article No.:
302-29-475
Mfr. Part No.:
RND 765-00228
Manufacturer:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Series

RND 765

Product Type

Ethernet Cable

Cable Length

10m

Shield Type

SF/UTP

Jacket Colour

White

Jacket Material

Polyvinyl Chloride, Polyvinyl Chloride

Standards/Approvals

No

COO (Country of Origin):
CN
The Patch Cable is designed for networking connections between devices. This patch cable featuring an unshielded twisted pair cable prepared with RJ 45 connectors on both ends. Constructed with a 4 pair stranded wire with pairs individually shielded using aluminium clad polyester foil.

Complete braid shielding

Plugs with gold plated contacts

Durable due to moulded kink protection

Flexible cable and suitable for narrow bend