Leoni Kerpen LKD Cat6a Ethernet Cable RJ45 Male to RJ45 Male, 3 m, Blue, S/FTP PVC
- RS Stock No.:
- 283-6223
- Distrelec Article No.:
- 300-96-508
- Mfr. Part No.:
- LKD 9AB2 6048 0000
- Manufacturer:
- Leoni Kerpen
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€9.32
(exc. VAT)
€11.46
(inc. VAT)
- RS Stock No.:
- 283-6223
- Distrelec Article No.:
- 300-96-508
- Mfr. Part No.:
- LKD 9AB2 6048 0000
- Manufacturer:
- Leoni Kerpen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leoni Kerpen | |
| Series | LKD | |
| Product Type | Ethernet Cable | |
| Cable Length | 3m | |
| LAN Category | Cat6a | |
| Terminated/Unterminated | Terminated | |
| Shield Type | S/FTP | |
| Connector Type A | RJ45 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Jacket Colour | Blue | |
| Jacket Material | PVC | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Leoni Kerpen | ||
Series LKD | ||
Product Type Ethernet Cable | ||
Cable Length 3m | ||
LAN Category Cat6a | ||
Terminated/Unterminated Terminated | ||
Shield Type S/FTP | ||
Connector Type A RJ45 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Jacket Colour Blue | ||
Jacket Material PVC | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The high-quality patch cable designed to meet user's technical needs. With advanced features and reliable performance, this patch cable is a must-have for professionals who demand the best.
High-quality construction for durability and long-lasting performance
Advanced technology for enhanced functionality
Efficient design to optimize productivity
Easy to use interface for user convenience
Reliable performance for peace of mind
Related links
- Leoni Kerpen LKD Cat6a Ethernet Cable RJ45 Male to RJ45 Male Black, S/FTP PVC
- Leoni Kerpen LKD 9AB2 60 Cat6a Ethernet Cable RJ45 Male to RJ45 Male Blue, S/FTP Low Smoke Zero Halogen
- Leoni Kerpen MegaLine Cat6a Cable Assembly RJ45 Male to RJ45 Male Black, S/FTP Low Smoke Zero Halogen
- Leoni Kerpen LEONI Cat6a Cable Tin Plated Copper Alloy Braid, Grey Flame Retardant PVC
- Leoni KerpenMegaLine Black RJ45 to Male RJ45 Male Terminated LSZH Sheath
- Leoni KerpenMegaLine Black RJ45 to Male RJ45 Male Terminated LSZH Sheath
- Leoni KerpenMegaLine Black RJ45 to Male RJ45 Male Terminated LSZH Sheath
- Leoni KerpenMegaLine Black RJ45 to Male RJ45 Male Terminated LSZH Sheath

