Leoni Kerpen LKD 9AB2 60 Cat6a Ethernet Cable RJ45 Male to RJ45 Male, 10 m, Blue, S/FTP Low Smoke Zero Halogen

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
285-8369
Distrelec Article No.:
300-96-511
Mfr. Part No.:
LKD 9AB2 6051 0000
Manufacturer:
Leoni Kerpen
Find similar products by selecting one or more attributes.
Select all

Brand

Leoni Kerpen

Series

LKD 9AB2 60

Product Type

Ethernet Cable

LAN Category

Cat6a

Cable Length

10m

Shield Type

S/FTP

Connector Type A

RJ45

Connector Gender A

Male

Connector Gender B

Male

Connector Type B

RJ45

Jacket Colour

Blue

Jacket Material

Low Smoke Zero Halogen

Standards/Approvals

No

COO (Country of Origin):
DE
The Connecting Cable is a high-quality cable suitable for various networking applications. With excellent fire resistance properties and performance exceeding Category 7 standards, this cable ensures reliable and secure connectivity for your data networking needs.

Bare copper wire construction for superior conductivity

Aluminium-bonded polyester tape individual screen for enhanced signal protection

Tinned copper wire braid overall screen for optimal shielding

Halogen-free and flame retardant outer sheath for safety

High electromagnetic interference protection with transfer and screen attenuation

Ideal for use in generic cabling systems and multimedia applications

Wide bandwidth support up to 1200 MHz

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy