NedisCCGP85, 500mm Cat5e, Black RJ45 to Male RJ45 Male, UTP, Terminated PVC Sheath
- RS Stock No.:
- 283-6814
- Distrelec Article No.:
- 301-32-584
- Mfr. Part No.:
- CCGP85100BK05
- Manufacturer:
- Nedis
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€3.39
(exc. VAT)
€4.17
(inc. VAT)
- RS Stock No.:
- 283-6814
- Distrelec Article No.:
- 301-32-584
- Mfr. Part No.:
- CCGP85100BK05
- Manufacturer:
- Nedis
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nedis | |
| Series | CCGP85 | |
| LAN Category | Cat5e | |
| Length | 500mm | |
| Terminated/Unterminated | Terminated | |
| Shield Type | UTP | |
| Connector 1 Gender | Male | |
| Connector 1 | RJ45 | |
| Connector 1 Number of Contacts | 8 | |
| Connector 1 Orientation | Straight | |
| Connector 2 Gender | Male | |
| Connector 2 | RJ45 | |
| Connector 2 Orientation | Straight | |
| Sheath Colour | Black | |
| Outer Sheath Material | PVC | |
| Select all | ||
|---|---|---|
Brand Nedis | ||
Series CCGP85 | ||
LAN Category Cat5e | ||
Length 500mm | ||
Terminated/Unterminated Terminated | ||
Shield Type UTP | ||
Connector 1 Gender Male | ||
Connector 1 RJ45 | ||
Connector 1 Number of Contacts 8 | ||
Connector 1 Orientation Straight | ||
Connector 2 Gender Male | ||
Connector 2 RJ45 | ||
Connector 2 Orientation Straight | ||
Sheath Colour Black | ||
Outer Sheath Material PVC | ||
- COO (Country of Origin):
- CN
The Cat 5e UTP Network Cable with a length of 0.5m is designed for unshielded CAT 5e installations in a 10/100/1000mbit network environment. It features a round cable design, gold plating, and copper conductor material, making it a reliable choice for high-speed data transmission.
Unshielded patch cable suitable for CAT 5e installations
AWG value of 26 for efficient data transmission
Diameter of 5.8mm for easy installation
Gold plating ensures high-quality connections
Round cable design for flexibility and durability
UTP shielding for reduced interference
Outside material made of PVC for longevity
Copper conductor material for reliable performance
AWG value of 26 for efficient data transmission
Diameter of 5.8mm for easy installation
Gold plating ensures high-quality connections
Round cable design for flexibility and durability
UTP shielding for reduced interference
Outside material made of PVC for longevity
Copper conductor material for reliable performance
Related links
- NedisCCGP85 White RJ45 to Male RJ45 Male Terminated PVC Sheath
- NedisCCGP85 Blue RJ45 to Male RJ45 Male Terminated PVC Sheath
- NedisCCGP85 Grey RJ45 to Male RJ45 Male Terminated PVC Sheath
- NedisCCGP85 Grey RJ45 to Male RJ45 Male Terminated PVC Sheath
- NedisCCGP85 Blue RJ45 to Male RJ45 Male Terminated PVC Sheath
- NedisCCGP85 Blue RJ45 to Male RJ45 Male Terminated PVC Sheath
- Nedis Black RJ45 to Male RJ45 Male Terminated PVC Sheath
- NedisCCGP85 Grey RJ45 to Male RJ45 Male Terminated LSZH, PVC Sheath
