Nedis CCGP85 Cat6 Patch cable RJ45 Male to RJ45 Male, 250 mm, Grey, S/FTP Low Smoke Zero Halogen, PVC
- RS Stock No.:
- 283-6837
- Distrelec Article No.:
- 301-25-108
- Mfr. Part No.:
- CCGL85221GY025
- Manufacturer:
- Nedis
Subtotal (1 unit)*
€4.00
(exc. VAT)
€4.92
(inc. VAT)
Temporarily out of stock
- Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.00 |
*price indicative
- RS Stock No.:
- 283-6837
- Distrelec Article No.:
- 301-25-108
- Mfr. Part No.:
- CCGL85221GY025
- Manufacturer:
- Nedis
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nedis | |
| Series | CCGP85 | |
| Product Type | Patch cable | |
| LAN Category | Cat6 | |
| Cable Length | 250mm | |
| Terminated/Unterminated | Terminated | |
| Shield Type | S/FTP | |
| Connector Gender A | Male | |
| Connector Type A | RJ45 | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Jacket Colour | Grey | |
| Jacket Material | Low Smoke Zero Halogen, PVC | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Nedis | ||
Series CCGP85 | ||
Product Type Patch cable | ||
LAN Category Cat6 | ||
Cable Length 250mm | ||
Terminated/Unterminated Terminated | ||
Shield Type S/FTP | ||
Connector Gender A Male | ||
Connector Type A RJ45 | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Jacket Colour Grey | ||
Jacket Material Low Smoke Zero Halogen, PVC | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Cat 6 S/FTP Network Cable is a high-quality cable designed to connect a PC to a home network. With features such as CAT6 technology supporting up to 1000 Mbps Ethernet, full copper conductor for superior transmission, and a durable LSZH cable jacket, this cable ensures reliable and fast connectivity for user's network needs.
CAT6 technology supporting up to 1000 Mbps Ethernet
Full copper conductor for superior transmission properties
Flexible strain relief to avoid cable fractures
Durable moulded connectors designed for intensive usage
LSZH (Low Smoke Zero Halogen) cable jacket for safety
Gold plating for enhanced durability
AWG value of 27 and diameter of 6.2 mm
PVC LSZH outside material for protection
Packaging includes 1x S/FTP CAT6 Network Cable
Supplier ensures contents may differ from what is shown
Related links
- Nedis CCGP85 Cat6 Patch cable RJ45 Male to RJ45 Male Black PVC
- Nedis CCGP85 Cat6 Patch cable RJ45 Male to RJ45 Male Green PVC
- Nedis CCGP85 Cat6 Patch cable RJ45 Male to RJ45 Male Grey PVC
- Telegartner L00000 Cat6a Patch Cord RJ45 RJ45 Grey, S/FTP Low Smoke Zero Halogen
- Telegartner L00000 Cat6a Patch Cord RJ45 RJ45 Grey, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male Male to RJ45 Male Male Grey, S/FTP Low Smoke Zero Halogen
- Telegartner L00000 Cat6a Patch Cord RJ45 RJ45 Grey, S/FTP Low Smoke Zero Halogen
- Nedis CCGP85 Cat5e Patch cable Blue RJ45 to Male RJ45 Male, SF/UTP PVC
