Nedis CCGP85 Cat5e Patch cable, 500 mm, Blue RJ45 to Male RJ45 Male, SF/UTP PVC

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
283-6821
Distrelec Article No.:
301-24-956
Mfr. Part No.:
CCGP85121BU05
Manufacturer:
Nedis
Find similar products by selecting one or more attributes.
Select all

Brand

Nedis

Product Type

Patch cable

Series

CCGP85

Cable Length

500mm

LAN Category

Cat5e

Terminated/Unterminated

Terminated

Shield Type

SF/UTP

Connector Gender A

Male

Connector Type A

RJ45

Connector Gender B

Male

Connector Type B

RJ45

Jacket Colour

Blue

Jacket Material

PVC

Standards/Approvals

EN, ISO/IEC 11801, REACH Regulation No SVHC, UL CMX (UL E164469-F3), RoHS Conforms, EIA/TIA 568

Hazardous Area Certification

No

COO (Country of Origin):
CN
The Cat 5e SF/UTP Network Cable is a high-quality cable designed to connect a PC to a home network. With features such as CAT5e technology supporting fast Ethernet speeds and durable moulded connectors, this cable ensures a reliable and efficient connection for user's network needs.

CAT5e technology supporting 10, 100 and 1000 Mbps Ethernet speeds

Flexible strain relief to prevent cable fractures

Durable moulded connectors designed for intensive usage

Gold plated connectors for optimal connectivity

AWG value of 27 for efficient data transmission

Round cable design for flexibility and easy installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy