Nedis CCGP85 Cat6 Patch cable RJ45 Male to RJ45 Male, 250 mm, Black, S/FTP Low Smoke Zero Halogen, PVC
- RS Stock No.:
- 283-6835
- Distrelec Article No.:
- 301-25-057
- Mfr. Part No.:
- CCGL85221BK025
- Manufacturer:
- Nedis
Subtotal (1 unit)*
€3.73
(exc. VAT)
€4.59
(inc. VAT)
In Stock
- Plus 148 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.73 |
*price indicative
- RS Stock No.:
- 283-6835
- Distrelec Article No.:
- 301-25-057
- Mfr. Part No.:
- CCGL85221BK025
- Manufacturer:
- Nedis
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nedis | |
| Series | CCGP85 | |
| Product Type | Patch cable | |
| Cable Length | 250mm | |
| LAN Category | Cat6 | |
| Terminated/Unterminated | Terminated | |
| Shield Type | S/FTP | |
| Connector Type A | RJ45 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Jacket Material | Low Smoke Zero Halogen, PVC | |
| Jacket Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Nedis | ||
Series CCGP85 | ||
Product Type Patch cable | ||
Cable Length 250mm | ||
LAN Category Cat6 | ||
Terminated/Unterminated Terminated | ||
Shield Type S/FTP | ||
Connector Type A RJ45 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Jacket Material Low Smoke Zero Halogen, PVC | ||
Jacket Colour Black | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Cat 6 S/FTP Network Cable is a reliable and high-performance cable designed to connect user's PC to a home network. With CAT6 technology supporting up to 1000 Mbps Ethernet and a full copper conductor ensuring superior transmission properties, this cable is perfect for intensive usage. The LSZH (Low Smoke Zero Halogen) cable jacket adds to its durability and safety, making it an ideal choice for user's networking needs.
CAT6 technology supporting up to 1000 Mbps Ethernet
Full copper conductor for superior transmission properties
Flexible strain relief to prevent cable fractures
Durable moulded connectors for intensive usage
LSZH (Low Smoke Zero Halogen) cable jacket for safety
AWG value 27, Diameter 6.2 mm, Plating Gold
Cable design Round, Outside material PVC LSZH
Order code CCGP85221BK025
Brand name Nedis, Conductor material Copper
Colour Black, Cable type CAT6
Connection B RJ45 (8P8C) Male, Connection A RJ45 (8P8C) Male
Related links
- Nedis CCGP85 Cat6 Patch cable RJ45 Male to RJ45 Male Green PVC
- Nedis CCGP85 Cat6 Patch cable RJ45 Male to RJ45 Male Grey PVC
- Nedis CCGP85 Cat6 Patch cable RJ45 Male to RJ45 Male Grey PVC
- Telegartner L00000 Cat6a Patch Cord RJ45 RJ45 Black, S/FTP Low Smoke Zero Halogen
- Nedis CCGP85 Cat5e Patch cable Blue RJ45 to Male RJ45 Male, SF/UTP PVC
- Telegartner L00000 Cat6a Patch Cord RJ45 RJ45 Black, S/FTP Low Smoke Zero Halogen
- Telegartner 100008 Cat6a Patch Cord RJ45 RJ45 Black, S/FTP Low Smoke Zero Halogen
- Telegartner L00000 Cat6a Patch Cord RJ45 RJ45 Black, S/FTP Low Smoke Zero Halogen
