Nedis CCGP85 Cat6 Patch cable RJ45 Male to RJ45 Male, 250 mm, Green, S/FTP Low Smoke Zero Halogen, PVC

Subtotal (1 unit)*

€4.06

(exc. VAT)

€4.99

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 11 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€4.06

*price indicative

RS Stock No.:
283-6836
Distrelec Article No.:
301-25-095
Mfr. Part No.:
CCGL85221GN025
Manufacturer:
Nedis
Find similar products by selecting one or more attributes.
Select all

Brand

Nedis

Series

CCGP85

Product Type

Patch cable

Cable Length

250mm

LAN Category

Cat6

Terminated/Unterminated

Terminated

Shield Type

S/FTP

Connector Type A

RJ45

Connector Gender A

Male

Connector Gender B

Male

Connector Type B

RJ45

Jacket Material

Low Smoke Zero Halogen, PVC

Jacket Colour

Green

Standards/Approvals

No

COO (Country of Origin):
CN
The Cat 6 S/FTP Network Cable is a high-quality cable designed to connect a PC to a home network. With CAT6 technology supporting up to 1000 Mbps Ethernet, full copper conductor, flexible strain relief, and durable moulded connectors, this cable ensures superior transmission properties and longevity. The LSZH cable jacket and gold plating enhance the cable's performance, making it a reliable choice for network connections at home.

CAT6 technology supporting up to 1000 Mbps Ethernet

Full copper conductor for superior transmission properties

Flexible strain relief to prevent cable fractures

Durable moulded connectors for intensive usage

LSZH (Low Smoke Zero Halogen) cable jacket for safety

Gold plating for enhanced performance

Suitable for connecting a PC to a home network

AWG value 27 and Diameter 6.2 mm

RJ45 Male connectors on both ends

Round cable design for flexibility

PVC LSZH outside material for durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy