Dätwyler Cables Cat6a Ethernet Cable RJ45 Male to RJ45 Male, 7.5 m, Blue, S/FTP PVC
- RS Stock No.:
- 283-7858
- Distrelec Article No.:
- 125-60-151
- Mfr. Part No.:
- 65372100DY
- Manufacturer:
- Dätwyler Cables
Subtotal (1 unit)*
€25.61
(exc. VAT)
€31.50
(inc. VAT)
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.61 |
*price indicative
- RS Stock No.:
- 283-7858
- Distrelec Article No.:
- 125-60-151
- Mfr. Part No.:
- 65372100DY
- Manufacturer:
- Dätwyler Cables
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dätwyler Cables | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat6a | |
| Cable Length | 7.5m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | S/FTP | |
| Connector Type A | RJ45 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Jacket Colour | Blue | |
| Jacket Material | PVC | |
| Standards/Approvals | RoHS, IEC 60332-1-2, EN 60332-1-2, IEEE 802.3at PoE, VDE 0482-332-1-2 | |
| Select all | ||
|---|---|---|
Brand Dätwyler Cables | ||
Product Type Ethernet Cable | ||
LAN Category Cat6a | ||
Cable Length 7.5m | ||
Terminated/Unterminated Terminated | ||
Shield Type S/FTP | ||
Connector Type A RJ45 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Jacket Colour Blue | ||
Jacket Material PVC | ||
Standards/Approvals RoHS, IEC 60332-1-2, EN 60332-1-2, IEEE 802.3at PoE, VDE 0482-332-1-2 | ||
- COO (Country of Origin):
- CZ
The high-quality and reliable patch cable designed to meet user's technical needs. With its advanced features and superior performance, this patch cable is perfect for professionals and enthusiasts alike.
High-quality construction for durability and long-lasting performance
Advanced technology ensures precision and accuracy in operation
Compact design for easy installation and space-saving solutions
Versatile functionality for a wide range of applications
Reliable performance to meet your technical requirements
Related links
- Dätwyler Cables Cat6a Ethernet Cable RJ45 Male to RJ45 Male Blue, S/FTP PVC
- Dätwyler Cables Cat6a Ethernet Cable RJ45 Male to RJ45 Male Blue, S/FTP PVC
- Leoni Kerpen LKD Cat6a Ethernet Cable RJ45 Male to RJ45 Male Blue, S/FTP PVC
- Dätwyler Cables Cat6a Ethernet Cable RJ45 Male to RJ45 Male Yellow, S/FTP PVC
- RS PRO Cat6a Ethernet Cable RJ45 Male Male to RJ45 Male Male Blue, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male Male to RJ45 Male Male Blue, S/FTP Low Smoke Zero Halogen
- HellermannTyton Connectivity Category 6A Cat6a Ethernet Cable RJ45 Male to RJ45 Male Blue, S/FTP Low Smoke Zero
- Leoni Kerpen LKD 9AB2 60 Cat6a Ethernet Cable RJ45 Male to RJ45 Male Blue, S/FTP Low Smoke Zero Halogen
