Dätwyler Cables Cat6a Ethernet Cable RJ45 Male to RJ45 Male, 10 m, Blue, S/FTP PVC
- RS Stock No.:
- 283-7859
- Distrelec Article No.:
- 125-60-161
- Mfr. Part No.:
- 65372600DY
- Manufacturer:
- Dätwyler Cables
Subtotal (1 unit)*
€51.96
(exc. VAT)
€63.91
(inc. VAT)
In Stock
- 84 unit(s) ready to ship from another location
- Plus 151 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €51.96 |
*price indicative
- RS Stock No.:
- 283-7859
- Distrelec Article No.:
- 125-60-161
- Mfr. Part No.:
- 65372600DY
- Manufacturer:
- Dätwyler Cables
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dätwyler Cables | |
| Product Type | Ethernet Cable | |
| Cable Length | 10m | |
| LAN Category | Cat6a | |
| Terminated/Unterminated | Terminated | |
| Shield Type | S/FTP | |
| Connector Type A | RJ45 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Jacket Colour | Blue | |
| Jacket Material | PVC | |
| Standards/Approvals | EN 50173-1:2011, IEC 61935-2:2010 (Cat.6A), ISO/IEC 11801:2001 | |
| Select all | ||
|---|---|---|
Brand Dätwyler Cables | ||
Product Type Ethernet Cable | ||
Cable Length 10m | ||
LAN Category Cat6a | ||
Terminated/Unterminated Terminated | ||
Shield Type S/FTP | ||
Connector Type A RJ45 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Jacket Colour Blue | ||
Jacket Material PVC | ||
Standards/Approvals EN 50173-1:2011, IEC 61935-2:2010 (Cat.6A), ISO/IEC 11801:2001 | ||
- COO (Country of Origin):
- CZ
The high-quality patch cable is designed to provide excellent performance and reliability. With advanced technology and precise engineering, this patch cable is a must-have for professionals and enthusiasts alike.
High-performance design for superior results
Durable construction for long-lasting use
Precise engineering for accuracy in operations
Easy to install and use for convenience
Versatile functionality for various applications
Related links
- Dätwyler Cables Cat6a Ethernet Cable RJ45 Male to RJ45 Male Blue, S/FTP PVC
- Dätwyler Cables Cat6a Ethernet Cable RJ45 Male to RJ45 Male Blue, S/FTP PVC
- Leoni Kerpen LKD Cat6a Ethernet Cable RJ45 Male to RJ45 Male Blue, S/FTP PVC
- Leoni Kerpen LKD 9AB2 60 Cat6a Ethernet Cable RJ45 Male to RJ45 Male Blue, S/FTP Low Smoke Zero Halogen
- Dätwyler Cables Cat6a Cat6a Ethernet Cable RJ45 Male to RJ45 Male Orange, S/FTP PVC
- Dätwyler Cables Cat6a Ethernet Cable RJ45 Male to RJ45 Male Grey, S/FTP PVC
- RS PRO Cat6a Ethernet Cable RJ45 Male Male to RJ45 Male Male Blue, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male Male to RJ45 Male Male Blue, S/FTP Low Smoke Zero Halogen
