Dätwyler Cables Cat6a Cat6a Ethernet Cable RJ45 Male to RJ45 Male, 10 m, Orange, S/FTP PVC
- RS Stock No.:
- 283-7865
- Distrelec Article No.:
- 125-60-164
- Mfr. Part No.:
- 65377600DY
- Manufacturer:
- Dätwyler Cables
Subtotal (1 unit)*
€51.96
(exc. VAT)
€63.91
(inc. VAT)
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €51.96 |
*price indicative
- RS Stock No.:
- 283-7865
- Distrelec Article No.:
- 125-60-164
- Mfr. Part No.:
- 65377600DY
- Manufacturer:
- Dätwyler Cables
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dätwyler Cables | |
| Series | Cat6a | |
| Product Type | Ethernet Cable | |
| Cable Length | 10m | |
| LAN Category | Cat6a | |
| Terminated/Unterminated | Terminated | |
| Shield Type | S/FTP | |
| Connector Gender A | Male | |
| Connector Type A | RJ45 | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Jacket Colour | Orange | |
| Jacket Material | PVC | |
| Standards/Approvals | ISO/IEC 11801:2001/Amd.1:2008 and Amd.2:2010, IEC 61935 2:2010, RoHS, EN 50173 1:2011 | |
| Select all | ||
|---|---|---|
Brand Dätwyler Cables | ||
Series Cat6a | ||
Product Type Ethernet Cable | ||
Cable Length 10m | ||
LAN Category Cat6a | ||
Terminated/Unterminated Terminated | ||
Shield Type S/FTP | ||
Connector Gender A Male | ||
Connector Type A RJ45 | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Jacket Colour Orange | ||
Jacket Material PVC | ||
Standards/Approvals ISO/IEC 11801:2001/Amd.1:2008 and Amd.2:2010, IEC 61935 2:2010, RoHS, EN 50173 1:2011 | ||
- COO (Country of Origin):
- CZ
The high-quality and reliable patch cable designed to meet user's technical needs. With its advanced features and durable construction, this patch cable is perfect for various applications in the industry.
High-quality construction for durability and reliability
Advanced technical specifications for optimal performance
Easy to install and use for convenience
Compact design for space-saving installation
Complies with industry standards for quality assurance
Related links
- Dätwyler Cables Cat6a Ethernet Cable RJ45 Male to RJ45 Male Orange, S/FTP PVC
- Dätwyler Cables Cat6a Ethernet Cable RJ45 Male to RJ45 Male Orange, S/FTP PVC
- Dätwyler Cables 6537 Cat6a Patch cable RJ45 Male to RJ45 Male Orange, S/FTP PVC
- Dätwyler Cables 6537 Cat6a Ethernet Cable RJ45 Male to RJ45 Male Orange, S/FTP Low Smoke Zero Halogen
- Dätwyler Cables Cat6a Ethernet Cable RJ45 Male to RJ45 Male Blue, S/FTP PVC
- Dätwyler Cables Cat6a Ethernet Cable RJ45 Male to RJ45 Male Grey, S/FTP PVC
- HARTING RJ Industrial Cat6a Cable Assembly RJ45 Male to RJ45 Male Yellow, S/FTP PVC
- Dätwyler Cables Cat6a Ethernet Cable RJ45 Male to RJ45 Male Blue, S/FTP PVC
