Dätwyler Cables Cat6a Ethernet Cable RJ45 Male to RJ45 Male, 3 m, Orange, S/FTP PVC

Subtotal (1 unit)*

€24.89

(exc. VAT)

€30.61

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 21 unit(s) shipping from 23 November 2026
  • Plus 70 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€24.89

*price indicative

RS Stock No.:
283-7863
Distrelec Article No.:
125-60-139
Mfr. Part No.:
65376200DY
Manufacturer:
Dätwyler Cables
Find similar products by selecting one or more attributes.
Select all

Brand

Dätwyler Cables

Product Type

Ethernet Cable

Cable Length

3m

LAN Category

Cat6a

Terminated/Unterminated

Terminated

Shield Type

S/FTP

Connector Gender A

Male

Connector Type A

RJ45

Connector Type B

RJ45

Connector Gender B

Male

Jacket Colour

Orange

Jacket Material

PVC

Standards/Approvals

ISO/IEC 11801:2001, IEC 61935-2:2010 (Cat.6A), EN 50173-1:2011

COO (Country of Origin):
CZ
The innovative patch cable is designed to provide high performance and reliability in various applications. With advanced technology and durable construction, it is the perfect solution for user's electronic needs.

Advanced technology for enhanced performance

Durable construction for long-lasting reliability

Easy to install and use without any complications

Compact design for space-saving installation

Energy-efficient for reduced power consumption

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy