SICK SSL Cat5 Ethernet Cable, Green, 30 m, Shielded Screened, Cat5 Cable, PVC
- RS Stock No.:
- 285-4261
- Mfr. Part No.:
- SSL-2J04-F30MZ / 6059450
- Manufacturer:
- SICK
Subtotal (1 unit)*
€297.75
(exc. VAT)
€366.23
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €297.75 |
*price indicative
- RS Stock No.:
- 285-4261
- Mfr. Part No.:
- SSL-2J04-F30MZ / 6059450
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Series | SSL | |
| Product Type | Ethernet Cable | |
| Cable Length | 30m | |
| LAN Category | Cat5 | |
| Terminated/Unterminated | Terminated | |
| Sub Type | Cat5 Cable | |
| Shield Type | Shielded | |
| Screened/Unscreened | Screened | |
| Jacket Colour | Green | |
| Jacket Material | PVC | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IP67, IP65, IP69K | |
| Outside Diameter | 6.5mm | |
| Cross Sectional Area | 0.34mm² | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Series SSL | ||
Product Type Ethernet Cable | ||
Cable Length 30m | ||
LAN Category Cat5 | ||
Terminated/Unterminated Terminated | ||
Sub Type Cat5 Cable | ||
Shield Type Shielded | ||
Screened/Unscreened Screened | ||
Jacket Colour Green | ||
Jacket Material PVC | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IP67, IP65, IP69K | ||
Outside Diameter 6.5mm | ||
Cross Sectional Area 0.34mm² | ||
- COO (Country of Origin):
- PL
Overview
The Connection cables feature a male connector with an RJ45, 4 pin, straight design at Head A and a male connector with an M12, 4 pin, angled, D coded at Head B. The cable is 30 meters long, comprising 4 wires and constructed with CAT5, CAT5e PVC material. The jacket is in green color (RAL 6018), has a diameter of 6.5 mm, and the conductors have a cross sectional area of 0.34 mm².
The cable is shielded, providing protection against electromagnetic interference. The signal type supported includes PROFINET and EtherCAT®. The enclosure rating is IP65/IP67/IP69K for the M12 connector and IP20 for the RJ45 connector. Operating temperature ranges from -20 °C to +60 °C in a stationary position.
At a glance
-
Your Benefit
Applications
Related links
- SICK SSL Cat5 Ethernet Cable 4 Core 10 m Cat5 Cable, Polyurethane
- SICK SSL Cat5 Ethernet Cable 5 m Cat5 Cable, Polyurethane
- Phoenix Contact NBC Cat5 Ethernet Cable 10 m Cat5 Cable PVC
- Phoenix Contact VS Cat5e Ethernet Cable 2 m Cat5 Cable PVC
- Phoenix Contact NBC Cat5e Ethernet Cable 1 m Cat5 Cable PVC
- Phoenix Contact NBC Cat5e Ethernet Cable 10 m Cat5 Cable PVC
- Phoenix Contact NBC Cat5 Ethernet Cable 4 Core 2 m Cat5 Cable PVC
- Phoenix Contact NBC-M Cat5 Ethernet Cable 4 Core 2 m Cat5 Cable PVC
