SICK SSL Cat5 Ethernet Cable 4 Core, Green, 10 m, Shielded Screened, Cat5 Cable, PUR
- RS Stock No.:
- 285-4263
- Mfr. Part No.:
- SSL-2J04-G10MR / 6049507
- Manufacturer:
- SICK
Subtotal (1 unit)*
€192.20
(exc. VAT)
€236.41
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €192.20 |
*price indicative
- RS Stock No.:
- 285-4263
- Mfr. Part No.:
- SSL-2J04-G10MR / 6049507
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Series | SSL | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat5 | |
| Cable Length | 10m | |
| Terminated/Unterminated | Terminated | |
| Sub Type | Cat5 Cable | |
| Shield Type | Shielded | |
| Screened/Unscreened | Screened | |
| Jacket Material | PUR | |
| Jacket Colour | Green | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Fire Behaviour | Halogen Free | |
| Standards/Approvals | IP20, IP67 | |
| Cross Sectional Area | 0.34mm² | |
| Outside Diameter | 6.5mm | |
| Voltage | 50V | |
| Number of Cores | 4 | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Series SSL | ||
Product Type Ethernet Cable | ||
LAN Category Cat5 | ||
Cable Length 10m | ||
Terminated/Unterminated Terminated | ||
Sub Type Cat5 Cable | ||
Shield Type Shielded | ||
Screened/Unscreened Screened | ||
Jacket Material PUR | ||
Jacket Colour Green | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Fire Behaviour Halogen Free | ||
Standards/Approvals IP20, IP67 | ||
Cross Sectional Area 0.34mm² | ||
Outside Diameter 6.5mm | ||
Voltage 50V | ||
Number of Cores 4 | ||
- COO (Country of Origin):
- PL
Overview
The Connection cables feature a male connector with an M12, 4 pin, straight design, D coded at Head A and a male connector with RJ45, 8 pin and straight design Head B. The cable is 10 meters long, comprising 4 wires and constructed with CAT5, CAT5e with halogen free PUR material jacket. The jacket is in green color, has a diameter of 6.5 mm, and the conductors have a cross sectional area of 4 x 0.34 mm².
The cable is shielded, providing protection against electromagnetic interference. The signal type supported includes PROFINET. The enclosure rating is IP67 for the M12 connector and IP20 for the RJ45 connector. Operating temperature ranges from -40 °C to +80 °C in a stationary position.
At a glance
-
Your Benefit
Applications
Related links
- SICK SSL Cat5 Ethernet Cable 5 m Cat5 Cable, Polyurethane
- SICK SSL Cat5 Ethernet Cable 30 m Cat5 Cable PVC
- Weidmüller IE Cat5 Ethernet Cable 4 Core 10 m Cat5 Cable, Polyurethane
- Phoenix Contact NBC Cat5 Ethernet Cable 4 Core 2 m Cat5 Cable, Polyurethane
- Phoenix Contact VS Cat5 Ethernet Cable 4 Core 2 m Cat5 Cable, Polyurethane
- Phoenix Contact NBC Cat5 Ethernet Cable 4 Core 5 m Cat5 Cable, Polyurethane
- Phoenix Contact VS Cat5 Ethernet Cable 4 Core 2 m Cat5 Cable, Polyurethane
- Phoenix Contact VS Cat5 Ethernet Cable 4 Core 100 m Cat5 Cable, Polyurethane
