SICK SSL Cat5 Ethernet Cable, Green, 5 m, Shielded Shielded, Cat5 Cable, PUR
- RS Stock No.:
- 285-4262
- Mfr. Part No.:
- SSL-2J04-G05MR / 6053217
- Manufacturer:
- SICK
Subtotal (1 unit)*
€188.87
(exc. VAT)
€232.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €188.87 |
*price indicative
- RS Stock No.:
- 285-4262
- Mfr. Part No.:
- SSL-2J04-G05MR / 6053217
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Ethernet Cable | |
| Series | SSL | |
| Cable Length | 5m | |
| LAN Category | Cat5 | |
| Terminated/Unterminated | Terminated | |
| Sub Type | Cat5 Cable | |
| Shield Type | Shielded | |
| Screened/Unscreened | Shielded | |
| Jacket Colour | Green | |
| Jacket Material | PUR | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | IP67, IP20 | |
| Fire Behaviour | Halogen Free | |
| Cross Sectional Area | 0.34mm² | |
| Voltage | 50V | |
| Outside Diameter | 6.5mm | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Ethernet Cable | ||
Series SSL | ||
Cable Length 5m | ||
LAN Category Cat5 | ||
Terminated/Unterminated Terminated | ||
Sub Type Cat5 Cable | ||
Shield Type Shielded | ||
Screened/Unscreened Shielded | ||
Jacket Colour Green | ||
Jacket Material PUR | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals IP67, IP20 | ||
Fire Behaviour Halogen Free | ||
Cross Sectional Area 0.34mm² | ||
Voltage 50V | ||
Outside Diameter 6.5mm | ||
- COO (Country of Origin):
- TW
Overview
The Connection cables feature a male connector with an RJ45, 4 pin, straight design, D coded at Head A and a male connector with RJ45, 8 pin and straight design at Head B. The cable is 5 meter long, comprising 4 wires and constructed with CAT5, CAT5e with halogen free PUR material. The jacket is in green color, has a diameter of 6.5 mm, and the conductors have a cross sectional area of 4 x 0.34 mm².
The cable is shielded, providing protection against electromagnetic interference. The signal type supported includes PROFINET. The enclosure rating is IP67 for the M12 connector and IP20 for the RJ45 connector. Operating temperature ranges from -40 °C to +80 °C in a stationary position.
At a glance
-
Your Benefit
Applications
Related links
- SICK SSL Cat5 Ethernet Cable 4 Core 10 m Cat5 Cable, Polyurethane
- SICK SSL Cat5 Ethernet Cable 30 m Cat5 Cable PVC
- Weidmüller IE Cat5 Ethernet Cable 4 Core 5 m Cat5 Cable, Polyurethane
- Phoenix Contact NBC Cat5 Ethernet Cable 2 Core 5 m Cat5 Cable, Polyurethane
- Phoenix Contact NBC Cat5 Ethernet Cable 2 Core 2 m Cat5 Cable, Polyurethane
- Phoenix Contact NBC Cat5 Ethernet Cable 4 Core 5 m Cat5 Cable, Polyurethane
- Omron XS6 Cat5 Ethernet Cable 5 m Patch Cable, Polyurethane
- Phoenix Contact NBC Cat5 Ethernet Cable 8 Core 1 m Cat5 Cable, Polyurethane
