Roline 21.15.33 Cat6a Ethernet Cable 8 Core, Grey, 500 mm, FTP, Low Smoke Zero Halogen
- RS Stock No.:
- 285-7940
- Distrelec Article No.:
- 303-70-346
- Mfr. Part No.:
- 21.15.3302
- Manufacturer:
- Roline
Subtotal (1 unit)*
€4.73
(exc. VAT)
€5.82
(inc. VAT)
In Stock
- Plus 209 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.73 |
*price indicative
- RS Stock No.:
- 285-7940
- Distrelec Article No.:
- 303-70-346
- Mfr. Part No.:
- 21.15.3302
- Manufacturer:
- Roline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roline | |
| Series | 21.15.33 | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat6a | |
| Cable Length | 500mm | |
| Shield Type | FTP | |
| Conductor Type | Stranded | |
| Jacket Colour | Grey | |
| Jacket Material | Low Smoke Zero Halogen | |
| Minimum Operating Temperature | 10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EIA/TIA568, RoHS | |
| Fire Behaviour | Low Smoke Zero Halogen (LSZH) | |
| Conductor Material | Bare Copper | |
| Number of Cores | 8 | |
| Cross Sectional Area | 32AWG | |
| Select all | ||
|---|---|---|
Brand Roline | ||
Series 21.15.33 | ||
Product Type Ethernet Cable | ||
LAN Category Cat6a | ||
Cable Length 500mm | ||
Shield Type FTP | ||
Conductor Type Stranded | ||
Jacket Colour Grey | ||
Jacket Material Low Smoke Zero Halogen | ||
Minimum Operating Temperature 10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EIA/TIA568, RoHS | ||
Fire Behaviour Low Smoke Zero Halogen (LSZH) | ||
Conductor Material Bare Copper | ||
Number of Cores 8 | ||
Cross Sectional Area 32AWG | ||
- COO (Country of Origin):
- CN
The U/FTP DataCenter Patch Cord Cat.6A (Class EA), LSOH, slim, grey cable is a high-quality twisted-pair patch cable suitable for use in data centers. It features shielded RJ-45 connectors on both ends and is particularly thin and flexible, making it ideal for confined spaces. With 8 cores stranded wire and pairs shielded with aluminium-laminated foil, this durable cable is perfect for patch panels or device connection in LAN environments.
Durable cable with moulded-on kink protection
Suitable for patch panels or device connection in LAN
Contact assignment: 1:1 according to EIA/TIA568, 8 cores
Crossed No for versatile usage
FTP shield type for enhanced performance
LSOH cable for safety and reliability
Related links
- Roline 21.15.33 Cat6a Ethernet Cable 8 Core 2 m Low Smoke Zero Halogen
- Roline 21.15.33 Cat6a Ethernet Cable 8 Core 3 m Low Smoke Zero Halogen
- Roline 21.15.33 Cat6a Ethernet Cable RJ45 Male to RJ45 Male Grey, FTP Low Smoke Zero Halogen
- Roline 21.15.33 Cat6a Ethernet Cable RJ45 Male to RJ45 Male Green, FTP Low Smoke Zero Halogen
- Roline 21.15.33 Cat6a Ethernet Cable RJ45 Male to RJ45 Male Blue, FTP Low Smoke Zero Halogen
- Roline 21.15.33 Cat6a Ethernet Cable RJ45 Male to RJ45 Male Red, FTP Low Smoke Zero Halogen
- Roline 21.15.33 Cat6a Ethernet Cable RJ45 Male to RJ45 Male Blue, FTP Low Smoke Zero Halogen
- Roline 21.15.33 Cat6a Ethernet Cable RJ45 Male to RJ45 Male Red, FTP Low Smoke Zero Halogen
