Roline 21.15.33 Cat6a Ethernet Cable RJ45 Male to RJ45 Male, 1 m, Red, FTP Low Smoke Zero Halogen
- RS Stock No.:
- 285-7942
- Distrelec Article No.:
- 303-70-355
- Mfr. Part No.:
- 21.15.3313
- Manufacturer:
- Roline
Subtotal (1 unit)*
€5.50
(exc. VAT)
€6.76
(inc. VAT)
In Stock
- Plus 66 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.50 |
*price indicative
- RS Stock No.:
- 285-7942
- Distrelec Article No.:
- 303-70-355
- Mfr. Part No.:
- 21.15.3313
- Manufacturer:
- Roline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roline | |
| Series | 21.15.33 | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat6a | |
| Cable Length | 1m | |
| Shield Type | FTP | |
| Connector Type A | RJ45 | |
| Connector Gender A | Male | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | Red | |
| Standards/Approvals | EIA/TIA568 | |
| Select all | ||
|---|---|---|
Brand Roline | ||
Series 21.15.33 | ||
Product Type Ethernet Cable | ||
LAN Category Cat6a | ||
Cable Length 1m | ||
Shield Type FTP | ||
Connector Type A RJ45 | ||
Connector Gender A Male | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour Red | ||
Standards/Approvals EIA/TIA568 | ||
- COO (Country of Origin):
- CN
The U/FTP DataCenter Patch Cord Cat.6A (Class EA) is a high-quality, durable patch cable suitable for data centres. It features shielded RJ-45 connectors on both sides and a particularly thin and flexible design, making it perfect for use in confined spaces. With moulded-on kink protection and individual pairs of wires in aluminium-laminated foil, this cable ensures reliable performance in LAN connections.
Durable design with moulded-on kink protection for longevity
Suitable for use as a patch cable in patch panels or as a device connection cable in LAN environments
Contact assignment follows EIA/TIA568 standards for compatibility
Slim and flexible cable construction for use in confined spaces
Shielded twisted pair cable with alu-laminated foil for enhanced performance
8 cores stranded wire structure for reliable connectivity
LSOH cable with red colour for easy identification
Related links
- Roline 21.15.33 Cat6a Ethernet Cable RJ45 Male to RJ45 Male Red, FTP Low Smoke Zero Halogen
- Roline 21.15.33 Cat6a Ethernet Cable RJ45 Male to RJ45 Male Grey, FTP Low Smoke Zero Halogen
- Roline 21.15.33 Cat6a Ethernet Cable RJ45 Male to RJ45 Male Green, FTP Low Smoke Zero Halogen
- Roline 21.15.33 Cat6a Ethernet Cable RJ45 Male to RJ45 Male Blue, FTP Low Smoke Zero Halogen
- Roline 21.15.33 Cat6a Ethernet Cable RJ45 Male to RJ45 Male Blue, FTP Low Smoke Zero Halogen
- Roline 21.15.33 Cat6a Ethernet Cable RJ45 Male to RJ45 Male Green, FTP Low Smoke Zero Halogen
- Roline 21.15.33 Cat6a Ethernet Cable RJ45 Male to RJ45 Male Green, FTP Low Smoke Zero Halogen
- Roline 21.15.33 Cat6a Ethernet Cable 8 Core 500 mm Low Smoke Zero Halogen
