Roline 21.15.33 Cat6a Ethernet Cable RJ45 Male to RJ45 Male, 2 m, Green, FTP Low Smoke Zero Halogen
- RS Stock No.:
- 285-7948
- Distrelec Article No.:
- 303-70-373
- Mfr. Part No.:
- 21.15.3335
- Manufacturer:
- Roline
Subtotal (1 unit)*
€6.92
(exc. VAT)
€8.51
(inc. VAT)
In Stock
- Plus 14 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.92 |
*price indicative
- RS Stock No.:
- 285-7948
- Distrelec Article No.:
- 303-70-373
- Mfr. Part No.:
- 21.15.3335
- Manufacturer:
- Roline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roline | |
| Series | 21.15.33 | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat6a | |
| Cable Length | 2m | |
| Shield Type | FTP | |
| Connector Gender A | Male | |
| Connector Type A | RJ45 | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Jacket Colour | Green | |
| Jacket Material | Low Smoke Zero Halogen | |
| Standards/Approvals | EIA/TIA 568 standard | |
| Select all | ||
|---|---|---|
Brand Roline | ||
Series 21.15.33 | ||
Product Type Ethernet Cable | ||
LAN Category Cat6a | ||
Cable Length 2m | ||
Shield Type FTP | ||
Connector Gender A Male | ||
Connector Type A RJ45 | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Jacket Colour Green | ||
Jacket Material Low Smoke Zero Halogen | ||
Standards/Approvals EIA/TIA 568 standard | ||
- COO (Country of Origin):
- CN
The U/FTP DataCenter Patch Cord Cat.6A (Class EA) in green colour and 2m length is a high-quality twisted-pair patch cable suitable for use in confined spaces, such as data centres. With shielded RJ-45 connectors on both sides, it offers durability and flexibility for various networking applications.
Durable design with moulded-on kink protection for long-lasting performance
Patch cable for use in patch panels or as device connection cable in LAN environments
8 cores of stranded wire, pairs shielded with alu-laminated foil for reliable data transmission
Slim and flexible cable ideal for use in tight spaces like data centres
Supports 1:1 contact assignment according to EIA/TIA568 standards
LSOH cable construction for added safety and flame-retardant properties
Related links
- Roline 21.15.33 Cat6a Ethernet Cable RJ45 Male to RJ45 Male Green, FTP Low Smoke Zero Halogen
- Roline 21.15.33 Cat6a Ethernet Cable RJ45 Male to RJ45 Male Green, FTP Low Smoke Zero Halogen
- Roline 21.15.33 Cat6a Ethernet Cable RJ45 Male to RJ45 Male Grey, FTP Low Smoke Zero Halogen
- Roline 21.15.33 Cat6a Ethernet Cable RJ45 Male to RJ45 Male Blue, FTP Low Smoke Zero Halogen
- Roline 21.15.33 Cat6a Ethernet Cable RJ45 Male to RJ45 Male Red, FTP Low Smoke Zero Halogen
- Roline 21.15.33 Cat6a Ethernet Cable RJ45 Male to RJ45 Male Blue, FTP Low Smoke Zero Halogen
- Roline 21.15.33 Cat6a Ethernet Cable RJ45 Male to RJ45 Male Red, FTP Low Smoke Zero Halogen
- Roline 21.15.33 Cat6a Ethernet Cable 8 Core 500 mm Low Smoke Zero Halogen
