HARTING 9.4886865691 Cat5e Cable, 10 m, Grey RJ45 to Male RJ45 Male, SF/UTP PUR
- RS Stock No.:
- 286-2790
- Distrelec Article No.:
- 301-05-770
- Mfr. Part No.:
- 09488686569100
- Manufacturer:
- HARTING
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€29.82
(exc. VAT)
€36.68
(inc. VAT)
In Stock
- Plus 9 unit(s) shipping from 23 November 2026
- Plus 13 unit(s) shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €29.82 |
| 5 - 9 | €28.58 |
| 10 - 24 | €27.34 |
| 25 - 49 | €25.48 |
| 50 + | €24.60 |
*price indicative
- RS Stock No.:
- 286-2790
- Distrelec Article No.:
- 301-05-770
- Mfr. Part No.:
- 09488686569100
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | 9.4886865691 | |
| Product Type | Cat5E Cable | |
| LAN Category | Cat5e | |
| Cable Length | 10m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | SF/UTP | |
| Connector Gender A | Male | |
| Connector Type A | RJ45 | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Material | PUR | |
| Jacket Colour | Grey | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series 9.4886865691 | ||
Product Type Cat5E Cable | ||
LAN Category Cat5e | ||
Cable Length 10m | ||
Terminated/Unterminated Terminated | ||
Shield Type SF/UTP | ||
Connector Gender A Male | ||
Connector Type A RJ45 | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Material PUR | ||
Jacket Colour Grey | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
The HARTING Patch Cable PUR CAT5e SF/UTP, has grey overmolded body, grey protection latch.
IP20 rated
RJ45 DualBoot
Related links
- HARTING 09 47 47 Cat5e Ethernet Cable Yellow RJ45 to Male RJ45 Male, SF/UTP Polyurethane
- HARTING 09 47 Cat5e Patch cable Yellow RJ45 to Male RJ45 Male, SF/UTP Polyurethane
- Phoenix Contact Cat5 Ethernet Cable Blue RJ45 Male to RJ45 Male, SF/UTP Polyurethane
- Phoenix Contact Cat5 Ethernet Cable Blue RJ45 Male to RJ45 Male, SF/UTP Polyurethane
- HARTING RJ-45 Cat5e Cable RJ45 Male to RJ45 Male Yellow, SF/UTP Polyurethane
- HARTING RJ-45 Cat5e Cable RJ45 Male to RJ45 Male Yellow, SF/UTP Polyurethane
- HARTING RJ-45 Cat5e Cable RJ45 Male to RJ45 Male Yellow, SF/UTP Polyurethane
- HARTING RJ-45 Cat5e Cable RJ45 Male to RJ45 Male Yellow, SF/UTP Polyurethane
