StarTech.com N6PAT Cat6 Ethernet Cable, 75 ft, Shielded, Black PVC

Subtotal (1 unit)*

€37.45

(exc. VAT)

€46.06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€37.45

*price indicative

RS Stock No.:
287-3373
Mfr. Part No.:
N6PATCH75BK
Manufacturer:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Product Type

Ethernet Cable

Series

N6PAT

Cable Length

75ft

LAN Category

Cat6

Terminated/Unterminated

Unterminated

Shield Type

Shielded

Conductor Type

Stranded

Jacket Material

Polyvinyl Chloride

Jacket Colour

Black

Fire Behaviour

CMG Rated

Standards/Approvals

CE

Conductor Material

Copper

Outside Diameter

13mm

Number of Cores

4

COO (Country of Origin):
CN
The StarTech.com 75ft CAT6 Ethernet Cable in black is designed to meet all Category 6 cable specifications for reliable Gigabit network connections. With a durable PVC jacket and snag less connectors, this cable ensures a sturdy and secure connection for optimal performance.

High-quality copper conductors for error-free Multi Gigabit 1/2.5/5Gbps connections

Supports up to 100W for PoE devices like VOIP phone and security systems

ETL and UL certified wire with 50-micron gold-plated connectors to prevent rust/corrosion

Moulded boots for connector strain relief and reduced cable damage

Easy installation with a 75ft snag less patch cord compatible with Cat5e and earlier standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy