Phoenix Contact SACC Cat5 Ethernet Cable 4 Core, Green, 500 mm, Copper Braid Screened, PVC
- RS Stock No.:
- 255-9950
- Mfr. Part No.:
- 1552340
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€39.56
(exc. VAT)
€48.66
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.56 |
*price indicative
- RS Stock No.:
- 255-9950
- Mfr. Part No.:
- 1552340
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SACC | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat5 | |
| Cable Length | 500mm | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Copper Braid | |
| Screened/Unscreened | Screened | |
| Conductor Type | Stranded | |
| Jacket Material | PVC | |
| Jacket Colour | Green | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EAC, UL | |
| Fire Behaviour | Flammability rating according to UL | |
| Number of Cores | 4 | |
| Cross Sectional Area | 0.34mm² | |
| Conductor Material | Tinned Copper | |
| Outside Diameter | 6.5mm | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SACC | ||
Product Type Ethernet Cable | ||
LAN Category Cat5 | ||
Cable Length 500mm | ||
Terminated/Unterminated Terminated | ||
Shield Type Copper Braid | ||
Screened/Unscreened Screened | ||
Conductor Type Stranded | ||
Jacket Material PVC | ||
Jacket Colour Green | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EAC, UL | ||
Fire Behaviour Flammability rating according to UL | ||
Number of Cores 4 | ||
Cross Sectional Area 0.34mm² | ||
Conductor Material Tinned Copper | ||
Outside Diameter 6.5mm | ||
Voltage 250V | ||
- COO (Country of Origin):
- DE
The Phoenix Contact product is a 4 position flush type connector. The bus system interface is PROFINET CAT5. The cable is shielded type and the cable gland material is made up of nickel plated brass.
Easy and safe
Number of positions are 4
One end connection is plug and other end is free end
Transmission medium is Copper
Related links
- Phoenix Contact SACC Cat5 Ethernet Cable 4 Core 1 m, Copper Braid Screened PVC
- Phoenix Contact SACC Cat5 Ethernet Cable 4 Core 5 m, Copper Braid Screened PVC
- Phoenix Contact SACC Cat5 Ethernet Cable 4 Core 2 m, Copper Braid Screened PVC
- Weidmüller IE Cat5 Ethernet Cable 4 Core 500 mm Cat5 Cable, Polyurethane
- Phoenix Contact SACC Cat5 Ethernet Cable 4 Core 1 m Polyurethane
- HARTING 9456000111 Cat5 Ethernet Cable 4 Core Green Copper Braid Screened Polyurethane
- Weidmüller IE Cat5 Ethernet Cable 4 Core 5 m Cat5 Cable, Polyurethane
- Weidmüller IE Cat5 Ethernet Cable 4 Core 2 m Cat5 Cable, Polyurethane
