Phoenix Contact SACC Cat5 Ethernet Cable 4 Core, Green, 5 m, Copper Braid Screened, PVC
- RS Stock No.:
- 255-9953
- Mfr. Part No.:
- 1552379
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€38.96
(exc. VAT)
€47.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €38.96 |
*price indicative
- RS Stock No.:
- 255-9953
- Mfr. Part No.:
- 1552379
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Cable | |
| Series | SACC | |
| Cable Length | 5m | |
| LAN Category | Cat5 | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Copper Braid | |
| Screened/Unscreened | Screened | |
| Conductor Type | Stranded | |
| Jacket Colour | Green | |
| Jacket Material | PVC | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL, EAC | |
| Fire Behaviour | Flammability rating according to UL | |
| Voltage | 250V | |
| Cross Sectional Area | 0.34mm² | |
| Outside Diameter | 6.5mm | |
| Number of Cores | 4 | |
| Conductor Material | Tinned Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Cable | ||
Series SACC | ||
Cable Length 5m | ||
LAN Category Cat5 | ||
Terminated/Unterminated Terminated | ||
Shield Type Copper Braid | ||
Screened/Unscreened Screened | ||
Conductor Type Stranded | ||
Jacket Colour Green | ||
Jacket Material PVC | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL, EAC | ||
Fire Behaviour Flammability rating according to UL | ||
Voltage 250V | ||
Cross Sectional Area 0.34mm² | ||
Outside Diameter 6.5mm | ||
Number of Cores 4 | ||
Conductor Material Tinned Copper | ||
- COO (Country of Origin):
- DE
The Phoenix Contact product is a 4 position flush type connector. The bus system interface is PROFINET CAT5. The cable is shielded type and the cable gland material is made up of nickel plated brass. The cable length is 5m.
Easy and safe
Number of positions are 4
One end connection is plug and other end is free end
Transmission medium is Copper
Related links
- Phoenix Contact SACC Cat5 Ethernet Cable 4 Core 1 m, Copper Braid Screened PVC
- Phoenix Contact SACC Cat5 Ethernet Cable 4 Core 2 m, Copper Braid Screened PVC
- Phoenix Contact SACC Cat5 Ethernet Cable 4 Core 500 mm, Copper Braid Screened PVC
- Phoenix Contact SACC Cat5 Ethernet Cable 4 Core 1 m Polyurethane
- Weidmüller IE Cat5 Ethernet Cable 4 Core 5 m Cat5 Cable, Polyurethane
- Omron XS6 Cat6a Ethernet Cable 48 Core 5 m Low Smoke Zero Halogen
- Phoenix Contact Ethernet Cable 2 Core 5 m, Copper Braid Screened PVC
- Weidmüller IE Cat5 Ethernet Cable 4 Core 1 m Cat5 Cable, Polyurethane
