Leoni Kerpen MegaLine, 500 mm Cat6a Cat6A Ethernet Cable Assembly, Black Straight to Male Straight Male, S/FTP Low Smoke
- RS Stock No.:
- 288-4744
- Distrelec Article No.:
- 300-96-528
- Mfr. Part No.:
- LKD 9AB2 6068 0000
- Manufacturer:
- Leoni Kerpen
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 288-4744
- Distrelec Article No.:
- 300-96-528
- Mfr. Part No.:
- LKD 9AB2 6068 0000
- Manufacturer:
- Leoni Kerpen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leoni Kerpen | |
| Series | MegaLine | |
| Product Type | Cat6A Ethernet Cable Assembly | |
| Cable Length | 500mm | |
| LAN Category | Cat6a | |
| Shield Type | S/FTP | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Connector Gender B | Male | |
| Connector Type B | Straight | |
| Jacket Colour | Black | |
| Jacket Material | Low Smoke Zero Halogen | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Leoni Kerpen | ||
Series MegaLine | ||
Product Type Cat6A Ethernet Cable Assembly | ||
Cable Length 500mm | ||
LAN Category Cat6a | ||
Shield Type S/FTP | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Connector Gender B Male | ||
Connector Type B Straight | ||
Jacket Colour Black | ||
Jacket Material Low Smoke Zero Halogen | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The CAT6a patch cable with LSZH insulation and copper conductors provides high-speed connectivity and safety in sensitive environments.
RoHS compliant
Conductor material copper
Related links
- Leoni Kerpen MegaLine White Straight to Male Straight Male, S/FTP Low Smoke
- Leoni Kerpen MegaLine Black Straight to Male Straight Male, S/FTP Low Smoke
- Leoni Kerpen LKD 9AB2 60 Blue Straight to Male Straight Male, S/FTP Low Smoke Zero Halogen
- Leoni Kerpen LKD Black Straight to Male Straight Male, S/FTP Polyvinyl Chloride Sheath
- Leoni Kerpen LKD Blue Straight to Male Straight Male, S/FTP Polyvinyl Chloride Sheath
- Leoni KerpenMegaLine Black RJ45 to Male RJ45 Male Terminated LSZH Sheath
- Leoni KerpenMegaLine Black RJ45 to Male RJ45 Male Terminated LSZH Sheath
- Leoni KerpenMegaLine Black RJ45 to Male RJ45 Male Terminated LSZH Sheath