Wurth Elektronik WR-MJ Series Modular Jack Female, Through Hole, Cat3 EMI Shield Horizontal 1 Port 8 Way

Get a bulk buy discount

Add 5 more to save 8%

View bulk pricing options

Subtotal (1 tape of 5 units)*

€8.51

(exc. VAT)

€10.47

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tape(s)
Per Tape
Per unit*
Saving
1 - 4€8.51€1.702-
5 - 9€7.82€1.5648%
10 +€7.06€1.41217%

*price indicative

Packaging Options:
RS Stock No.:
926-853
Mfr. Part No.:
615108137621R
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Modular Jack

Ethernet Connector Type

RJ45

LAN Category

Cat3

Mount Type

Through Hole

Number of Ports

1

Number of Ways

8

Connector Type

Modular Jack

Connector Gender

Female

Shield Type

EMI

Orientation

Horizontal

Magnetic

No

LED

Yes

Light Pipes

No

Termination Type

Solder

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

WR-MJ

Width

16.16mm

Standards/Approvals

UL

Hazardous Area Certification

No

Length

16.4mm

Depth

15.7mm

Contact Material

Phosphor Bronze

Contact Plating

Gold over Nickel

COO (Country of Origin):
CN
The Wurth Elektronik horizontal modular jack provides a robust solution for shielded connections in electronic applications, optimising signal integrity and offering EMI protection for superior performance.

Designed for an 8P8C connection, ensuring compatibility with standard Ethernet applications

Durable construction supports up to 750 mating cycles for extended lifecycle performance

Features yellow and green LEDs for status indication, enhancing user interface

Wide operating temperature range of -40°C to +85°C, suitable for diverse environmental conditions

RoHS and REACh compliant, ensuring environmental safety and regulatory compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy