Wurth Elektronik WR-MJ Series Modular Jack Female, Through Hole, Cat3 Shielded Horizontal 1 Port 8 Way
- RS Stock No.:
- 926-857
- Mfr. Part No.:
- 615108140121R
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 5 more to save 7%
View bulk pricing optionsSubtotal (1 tape of 5 units)*
€8.59
(exc. VAT)
€10.57
(inc. VAT)
Temporarily out of stock
- Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €8.59 | €1.718 | - |
| 5 - 9 | €7.91 | €1.582 | 7% |
| 10 + | €7.13 | €1.426 | 16% |
*price indicative
- RS Stock No.:
- 926-857
- Mfr. Part No.:
- 615108140121R
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Ethernet Connector Type | RJ45 | |
| Product Type | Modular Jack | |
| LAN Category | Cat3 | |
| Number of Ports | 1 | |
| Mount Type | Through Hole | |
| Number of Ways | 8 | |
| Connector Gender | Female | |
| Connector Type | Modular Jack | |
| Shield Type | Shielded | |
| Orientation | Horizontal | |
| Magnetic | No | |
| LED | No | |
| Termination Type | Solder | |
| Light Pipes | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Hazardous Area Certification | No | |
| Length | 16mm | |
| Width | 12mm | |
| Series | WR-MJ | |
| Depth | 18.5mm | |
| Standards/Approvals | UL | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Selective Gold | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Ethernet Connector Type RJ45 | ||
Product Type Modular Jack | ||
LAN Category Cat3 | ||
Number of Ports 1 | ||
Mount Type Through Hole | ||
Number of Ways 8 | ||
Connector Gender Female | ||
Connector Type Modular Jack | ||
Shield Type Shielded | ||
Orientation Horizontal | ||
Magnetic No | ||
LED No | ||
Termination Type Solder | ||
Light Pipes No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Hazardous Area Certification No | ||
Length 16mm | ||
Width 12mm | ||
Series WR-MJ | ||
Depth 18.5mm | ||
Standards/Approvals UL | ||
Contact Material Phosphor Bronze | ||
Contact Plating Selective Gold | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik Horizontal modular jack designed for reliable connections in electronic applications. It ensures robust performance and adheres to industry standards, enhancing overall system reliability.
Durability rating of 750 mating cycles for extended lifespan
Operating temperature range from -40 °C to +85 °C for versatile environmental compatibility
Insulator material is PA 9T with UL94 V-0 flammability rating for high safety standards
RoHS compliant, adhering to environmental regulations for safer product usage
Related links
- Wurth Elektronik WR-MJ Series Modular Jack Female Cat3 Shielded Horizontal 1 Port 8 Way
- Wurth Elektronik WR-MJ Series Modular Jack Female Cat3 Shielded Horizontal 2 Port 8 Way
- Wurth Elektronik WR-MJ Series Modular Jack Female Cat3 Unshielded Horizontal 1 Port 8 Way
- Wurth Elektronik WR-MJ Series Modular Jack Female Cat3 EMI Shield Horizontal 1 Port 8 Way
- Wurth Elektronik WR-MJ Series Modular Jack Female Cat3 Shielded Vertical 1 Port 8 Way
- Wurth Elektronik WR-MJ Series Modular Jack Female Cat3 Unshielded Horizontal 1 Port 6 Way
- Wurth Elektronik WR-MJ Series Modular Jack Female Cat3 EMI Shield Horizontal 1 Port 6 Way
- Wurth Elektronik WR-MJ Series Modular Jack Female Cat3 EMI Shield Horizontal 4 Port 8 Way
