Wurth Elektronik WR-MJ Series Modular Jack Female, Through Hole, Cat3 EMI Shield Horizontal 4 Port 8 Way
- RS Stock No.:
- 926-860
- Mfr. Part No.:
- 615032137921R
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 2 units)*
€9.04
(exc. VAT)
€11.12
(inc. VAT)
Temporarily out of stock
- Shipping from 04 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 9 | €9.04 | €4.52 |
| 10 - 24 | €8.32 | €4.16 |
| 25 + | €7.50 | €3.75 |
*price indicative
- RS Stock No.:
- 926-860
- Mfr. Part No.:
- 615032137921R
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Ethernet Connector Type | RJ45 | |
| Product Type | Modular Jack | |
| LAN Category | Cat3 | |
| Mount Type | Through Hole | |
| Number of Ports | 4 | |
| Number of Ways | 8 | |
| Connector Gender | Female | |
| Connector Type | Modular Jack | |
| Shield Type | EMI | |
| Magnetic | No | |
| Orientation | Horizontal | |
| LED | Yes | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Light Pipes | No | |
| Maximum Operating Temperature | 85°C | |
| Width | 15.75mm | |
| Depth | 13.25mm | |
| Hazardous Area Certification | No | |
| Length | 63.75mm | |
| Series | WR-MJ | |
| Standards/Approvals | UR | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Selective Gold | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Ethernet Connector Type RJ45 | ||
Product Type Modular Jack | ||
LAN Category Cat3 | ||
Mount Type Through Hole | ||
Number of Ports 4 | ||
Number of Ways 8 | ||
Connector Gender Female | ||
Connector Type Modular Jack | ||
Shield Type EMI | ||
Magnetic No | ||
Orientation Horizontal | ||
LED Yes | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Light Pipes No | ||
Maximum Operating Temperature 85°C | ||
Width 15.75mm | ||
Depth 13.25mm | ||
Hazardous Area Certification No | ||
Length 63.75mm | ||
Series WR-MJ | ||
Standards/Approvals UR | ||
Contact Material Phosphor Bronze | ||
Contact Plating Selective Gold | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik Horizontal modular jack designed to ensure a reliable connection in various electronic applications, featuring a robust, shielded design that minimises electromagnetic interference.
Eight positions and conductors enable versatile connectivity options
Durability rating of 750 mating cycles enhances product longevity
LCP insulator material provides excellent resistance to high temperatures
RoHS and REACh compliant, ensuring environmental safety standards are met
Related links
- Wurth Elektronik WR-MJ Series Modular Jack Female Cat3 EMI Shield Horizontal 1 Port 8 Way
- Wurth Elektronik WR-MJ Series Modular Jack Female Cat3 EMI Shield Horizontal 1 Port 6 Way
- Wurth Elektronik WR-MJ Series Modular Jack Female Cat3 Unshielded Horizontal 1 Port 8 Way
- Wurth Elektronik WR-MJ Series Modular Jack Female Cat3 Shielded Horizontal 1 Port 8 Way
- Wurth Elektronik WR-MJ Series Modular Jack Female Cat3 Shielded Horizontal 2 Port 8 Way
- Wurth Elektronik WR-MJ Series Modular Jack Female Cat3 Unshielded Horizontal 1 Port 6 Way
- Wurth Elektronik WR-MJ Series Modular Jack Female Cat3 Unshielded Vertical 1 Port 8 Way
- Wurth Elektronik WR-MJ Series Modular Jack Female Cat3 Shielded Vertical 1 Port 8 Way
