Amphenol Communications Solutions DRP10 Series RJ Connector Male, Cable, Cat6a Zinc Alloy Shield 1 Port 8 Way
- RS Stock No.:
- 265-7065
- Mfr. Part No.:
- DRP10188520012
- Manufacturer:
- Amphenol Communications Solutions
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 265-7065
- Mfr. Part No.:
- DRP10188520012
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | RJ Connector | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat6a | |
| Number of Ports | 1 | |
| Mount Type | Cable | |
| Number of Ways | 8 | |
| Connector Gender | Male | |
| Connector Type | Plug | |
| Shield Type | Zinc Alloy | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | IDC | |
| Maximum Operating Temperature | 85°C | |
| Length | 53.36mm | |
| Depth | 15.2mm | |
| Width | 13.74mm | |
| Series | DRP10 | |
| Standards/Approvals | RoHS, UL94 V-0, REACH | |
| Hazardous Area Certification | No | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type RJ Connector | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat6a | ||
Number of Ports 1 | ||
Mount Type Cable | ||
Number of Ways 8 | ||
Connector Gender Male | ||
Connector Type Plug | ||
Shield Type Zinc Alloy | ||
Minimum Operating Temperature -40°C | ||
Termination Type IDC | ||
Maximum Operating Temperature 85°C | ||
Length 53.36mm | ||
Depth 15.2mm | ||
Width 13.74mm | ||
Series DRP10 | ||
Standards/Approvals RoHS, UL94 V-0, REACH | ||
Hazardous Area Certification No | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The Amphenol Communications Solutions RJ plug is industrial Ethernet connector that enable IoT connectivity for Ethernet and other industrial protocols through all levels of operations from the enterprise/cloud to the sensors/actuators at the factory floor. The field terminable design provides easy assembly and disassembly. Its robust construction ensures reliable operation in harsh environments.
Straight, 45° and 90° cable exit options for cable management flexibility
High data rate performance for 10G Ethernet
Field terminable IDC plugs
Metal construction for harsh environments
Re-terminable for easy rework
24-27 AWG wire
Related links
- Amphenol Communications Solutions DRP10 Series RJ Connector Male Cat6a Zinc Alloy Shield 1 Port 8 Way
- Amphenol Communications Solutions RJE3C18814 Series Ethernet Connector Female Cat6a EMI Shield 1 Port 8 Way
- Amphenol Communications Solutions RJE3C18864 Series Ethernet Connector Female Cat6a EMI Shield 1 Port 8 Way
- Amphenol Communications Solutions RJE3B18814 Series Ethernet Connector Female Cat6 EMI Shield 1 Port 8 Way
- Amphenol Communications Solutions RJE3B18864 Series Ethernet Connector Female Cat6 EMI Shield 1 Port 8 Way
- Amphenol Communications Solutions RJE3B188641 Series Ethernet Connector Female Cat6 EMI Shield 1 Port 8 Way
- Amphenol Communications Solutions ND9 Series IX Industrial Connector Male Cat6a Stainless Steel Shield 1 Port 10
- Lump & Claw Hammers
