Amphenol Communications Solutions DRP10 Series RJ Connector Male, Cable, Cat6a Zinc Alloy Shield 1 Port 8 Way

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
265-7066
Mfr. Part No.:
DRP10188520012
Manufacturer:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Ethernet Connector Type

RJ45

Product Type

RJ Connector

LAN Category

Cat6a

Mount Type

Cable

Number of Ports

1

Number of Ways

8

Connector Gender

Male

Connector Type

Plug

Shield Type

Zinc Alloy

Termination Type

IDC

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Hazardous Area Certification

No

Standards/Approvals

RoHS, UL94 V-0, REACH

Length

53.36mm

Depth

15.2mm

Series

DRP10

Width

13.74mm

Contact Material

Copper Alloy

Contact Plating

Gold

COO (Country of Origin):
CN
The Amphenol Communications Solutions RJ plug is industrial Ethernet connector that enable IoT connectivity for Ethernet and other industrial protocols through all levels of operations from the enterprise/cloud to the sensors/actuators at the factory floor. The field terminable design provides easy assembly and disassembly. Its robust construction ensures reliable operation in harsh environments.

Straight, 45° and 90° cable exit options for cable management flexibility

High data rate performance for 10G Ethernet

Field terminable IDC plugs

Metal construction for harsh environments

Re-terminable for easy rework

24-27 AWG wire

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy