Texas Instruments, 40-Pin LLP, Ethernet Transceiver, 3.3 V 100 Mbps RMII 3.3V DP83848JSQ/NOPB, Full Duplex/Half Duplex

Subtotal (1 reel of 250 units)*

€269.50

(exc. VAT)

€331.50

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 500 unit(s), ready to ship from another location
Units
Per unit
Per Reel*
250 +€1.078€269.50

*price indicative

RS Stock No.:
121-8255
Mfr. Part No.:
DP83848JSQ/NOPB
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Maximum Data Rate

100Mbps

Product Type

Ethernet Transceiver

Communication Mode

Full Duplex/Half Duplex

Loopback Mode

Internal

Standard Supported

IEEE 802.3u

Interface Type

RMII

Mount Type

Surface

Package Type

LLP

Pin Count

40

Maximum Supply Voltage

3.3V

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Width

6.1mm

Standards/Approvals

No

Height

800μm

Length

6.1mm

Minimum Supply Voltage

3.3V

Automotive Standard

No

COO (Country of Origin):
US

Ethernet Transceivers and Controllers, Texas Instruments


Ethernet Communications


A range of Ethernet communications controllers, transceivers and switching ICs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy