Texas Instruments, 48-Pin LQFP, Ethernet Transceiver, 3.3 V 100 Mbps RMII 3.3V DP83640TVV/NOPB, Full Duplex/Half Duplex

Subtotal (1 unit)*

€9.54

(exc. VAT)

€11.73

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,330 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.54

*price indicative

Packaging Options:
RS Stock No.:
208-8496
Mfr. Part No.:
DP83640TVV/NOPB
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Maximum Data Rate

100Mbps

Product Type

Ethernet Transceiver

Sub Type

Transceiver

Communication Mode

Full Duplex/Half Duplex

Loopback Mode

Internal

Number of Ports

1

Standard Supported

IEEE 802.3

Interface Type

RMII

Mount Type

Surface

Package Type

LQFP

Pin Count

48

Maximum Supply Voltage

3.3V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

7.1mm

Minimum Supply Voltage

3.3V

Standards/Approvals

RoHS

Width

7.1mm

Height

1.6mm

Automotive Standard

No

-

-

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy