Texas Instruments, 40-Pin LLP, Ethernet Transceiver, 3.3 V 100 Mbps RMII 3.3V DP83848TSQ/NOPB, Full Duplex/Half Duplex

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
168-4200
Mfr. Part No.:
DP83848TSQ/NOPB
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Maximum Data Rate

100Mbps

Product Type

Ethernet Transceiver

Communication Mode

Full Duplex/Half Duplex

Loopback Mode

Internal

Interface Type

RMII

Standard Supported

IEEE 802.3u

Mount Type

Surface

Package Type

LLP

Pin Count

40

Maximum Supply Voltage

3.3V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

800μm

Minimum Supply Voltage

3.3V

Length

6.1mm

Standards/Approvals

No

Width

6.1mm

Automotive Standard

No

Ethernet Transceivers and Controllers, Texas Instruments


Ethernet Communications


A range of Ethernet communications controllers, transceivers and switching ICs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy