Texas Instruments, 48-Pin LQFP, Ethernet Transceiver, 3.3 V 100 Mbps RMII 3.3V DP83848CVV/NOPB, Full Duplex/Half Duplex
- RS Stock No.:
- 651-5738
- Mfr. Part No.:
- DP83848CVV/NOPB
- Manufacturer:
- Texas Instruments
Subtotal (1 unit)*
€8.52
(exc. VAT)
€10.48
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
- Plus 1,417 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.52 |
*price indicative
- RS Stock No.:
- 651-5738
- Mfr. Part No.:
- DP83848CVV/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Ethernet Transceiver | |
| Maximum Data Rate | 100Mbps | |
| Sub Type | Transceiver | |
| Communication Mode | Full Duplex/Half Duplex | |
| Loopback Mode | Internal | |
| Interface Type | RMII | |
| Standard Supported | 10BASE-T, 100BASE-TX | |
| Number of Ports | 1 | |
| Mount Type | Surface | |
| Package Type | LQFP | |
| Maximum Supply Voltage | 3.3V | |
| Pin Count | 48 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 7.1mm | |
| Minimum Supply Voltage | 3.3V | |
| Width | 7.1mm | |
| Height | 1.6mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Ethernet Transceiver | ||
Maximum Data Rate 100Mbps | ||
Sub Type Transceiver | ||
Communication Mode Full Duplex/Half Duplex | ||
Loopback Mode Internal | ||
Interface Type RMII | ||
Standard Supported 10BASE-T, 100BASE-TX | ||
Number of Ports 1 | ||
Mount Type Surface | ||
Package Type LQFP | ||
Maximum Supply Voltage 3.3V | ||
Pin Count 48 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Length 7.1mm | ||
Minimum Supply Voltage 3.3V | ||
Width 7.1mm | ||
Height 1.6mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Ethernet Transceivers and Controllers, Texas Instruments
Ethernet Communications
A range of Ethernet communications controllers, transceivers and switching ICs
Related links
- Texas Instruments Ethernet Transceiver Full Duplex/Half Duplex
- Texas Instruments Ethernet Transceiver Full Duplex/Half Duplex
- Texas Instruments Ethernet Transceiver Full Duplex/Half Duplex
- Texas Instruments Ethernet Transceiver Full Duplex/Half Duplex
- Texas Instruments Ethernet Transceiver Full Duplex
- Texas Instruments Ethernet Transceiver Full Duplex
- Texas Instruments Ethernet Transceiver Full Duplex/Half Duplex
- Texas Instruments Ethernet Transceiver Full Duplex/Half Duplex
