Phoenix Contact 32A EV Charging Cable 8 kW 7 m
- RS Stock No.:
- 133-738
- Mfr. Part No.:
- 1081401
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€180.55
(exc. VAT)
€222.08
(inc. VAT)
- Ready to ship from 18 November 2026
Units | Per unit |
|---|---|
| 1 + | €180.55 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 133-738
- Mfr. Part No.:
- 1081401
- Manufacturer:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | EV Charging Cable | |
| Cable Length | 7m | |
| Current Rating | 32A | |
| Number of Phases | 1 | |
| Terminated/Unterminated | Terminated | |
| Voltage | 250V | |
| IP Rating | IP44, IP54 | |
| Sheath Colour | Black | |
| Minimum Operating Temperature | -40°C | |
| Better World Claim | Renewable Energy Solution | |
| Outside Diameter | 12.8mm | |
| Better World Product | Yes | |
| Power Rating | 8kW | |
| Conductor Material | Silver | |
| Insulation Material | Thermoplastic Elastomer | |
| Armoured | Yes | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type EV Charging Cable | ||
Cable Length 7m | ||
Current Rating 32A | ||
Number of Phases 1 | ||
Terminated/Unterminated Terminated | ||
Voltage 250V | ||
IP Rating IP44, IP54 | ||
Sheath Colour Black | ||
Minimum Operating Temperature -40°C | ||
Better World Claim Renewable Energy Solution | ||
Outside Diameter 12.8mm | ||
Better World Product Yes | ||
Power Rating 8kW | ||
Conductor Material Silver | ||
Insulation Material Thermoplastic Elastomer | ||
Armoured Yes | ||
- COO (Country of Origin):
- PL
Related links
- Phoenix Contact 32A EV Charging Cable 8 kW 7 m
- Phoenix Contact 32A EV Charging Cable 8 kW 7 mm
- RS PRO 32A EV Charging Cable 8 kW 7 m
- Phoenix Contact 32A EV Charging Cable 26.6 kW 7 m
- Phoenix Contact 32A EV Charging Cable 8 kW 8 m
- Phoenix Contact 32A EV Charging Cable 8 kW 7.5 m
- Phoenix Contact 32A EV Charging Cable 8 kW 6.5 m
- Phoenix Contact 32A EV Charging Cable 8 kW 7.62 m
