Subtotal (1 unit)*
€237.15
(exc. VAT)
€291.69
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €237.15 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 145-708
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | EV Charging Cable | |
| Cable Length | 5m | |
| Current Rating | 32A | |
| Number of Phases | 3 | |
| Terminated/Unterminated | Terminated | |
| Voltage | 480V ac | |
| Cross Sectional Area | 0.75mm² | |
| IP Rating | IP55, IP54 | |
| Sheath Colour | Black | |
| Minimum Operating Temperature | 30°C | |
| Better World Claim | Renewable Energy Solution | |
| Better World Product | Yes | |
| Outside Diameter | 16.8mm | |
| Number of Cores | 6 | |
| Power Rating | 15.36kW | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type EV Charging Cable | ||
Cable Length 5m | ||
Current Rating 32A | ||
Number of Phases 3 | ||
Terminated/Unterminated Terminated | ||
Voltage 480V ac | ||
Cross Sectional Area 0.75mm² | ||
IP Rating IP55, IP54 | ||
Sheath Colour Black | ||
Minimum Operating Temperature 30°C | ||
Better World Claim Renewable Energy Solution | ||
Better World Product Yes | ||
Outside Diameter 16.8mm | ||
Number of Cores 6 | ||
Power Rating 15.36kW | ||
- COO (Country of Origin):
- CN
RS PRO EV Charging Cable, Type 2, 32A, Three Phase, 5m
This RS PRO EV Charging Cable is designed for efficient and reliable charging of electric vehicles. With a Type 2 connector and a 32A current rating, it supports three-phase power for faster charging. The 5-metre length provides flexibility and convenience in various charging environments.
Features and Benefits
Conforms to IEC 62752, IEC 61851 standards, ensuring safety and compatibility
Riveting pressure process with no screws offers a sleek appearance and ergonomic design for easy handling
PUR insulation prolongs lifespan and enhances bending and wear resistance
IP55 protection grade ensures excellent protection in working conditions
Facilitates electrical connection from charging pile to electric vehicle
Applications
Ideal for use in residential, commercial, and public EV charging stations
Suitable for electric vehicle owners and fleet operators
Additional Information
Meets CE, EN-62196-2 2017, REACH, and TUV standards
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 32A EV Charging Cable 15.36 kW 5 m
- RS PRO 32A EV Charging Cable 15.36 kW 4 m
- RS PRO 32A EV Charging Cable 15.36 kW 7 m
- RS PRO 32A EV Charging Cable 15.36 kW 7.5 m
- RS PRO 32A EV Charging Cable 8 kW 5 m
- RS PRO 32A EV Charging Cable 5 m
- RS PRO 32A EV Charging Cable 8 kW 7.5 m
- RS PRO 32A EV Charging Cable 8 kW 7 m
