RS Better World
MENNEKES Stecker 20A EV Charging Cable 11 kW 4 m
- RS Stock No.:
- 218-180
- Mfr. Part No.:
- 36437
- Manufacturer:
- MENNEKES Stecker
Subtotal (1 unit)*
€116.12
(exc. VAT)
€142.83
(inc. VAT)
In Stock
- 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €116.12 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 218-180
- Mfr. Part No.:
- 36437
- Manufacturer:
- MENNEKES Stecker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MENNEKES Stecker | |
| Product Type | EV Charging Cable | |
| Cable Length | 4m | |
| Current Rating | 20A | |
| Number of Phases | 3 | |
| Terminated/Unterminated | Terminated | |
| Voltage | 40V | |
| Cross Sectional Area | 2.5mm² | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 30°C | |
| Better World Product | Yes | |
| Better World Claim | Renewable Energy Solution | |
| Power Rating | 11kW | |
| Select all | ||
|---|---|---|
Brand MENNEKES Stecker | ||
Product Type EV Charging Cable | ||
Cable Length 4m | ||
Current Rating 20A | ||
Number of Phases 3 | ||
Terminated/Unterminated Terminated | ||
Voltage 40V | ||
Cross Sectional Area 2.5mm² | ||
IP Rating IP20 | ||
Minimum Operating Temperature 30°C | ||
Better World Product Yes | ||
Better World Claim Renewable Energy Solution | ||
Power Rating 11kW | ||
- COO (Country of Origin):
- DE
The Mennekese Stecker EV charging cable is suitable for all vehicles with a connector. It can be connected to public charging stations and wall box with charging socket for charging power.
Mode 3 type charging cable
Type 2 connector for modern EV
20 A current rating for efficient charging
3 phase power for faster charging
4 m length for flexible use
Degree of protection is IP20
Standards used are IEC61851 and DIN EN 62196
Related links
- MENNEKES Stecker 20A EV Charging Cable 11 kW 4 m
- HARTING 20A EV Charging Cable 11 kW 5 m
- Phoenix Contact 20A EV Charging Cable 16.63 kW 4 m
- Phoenix Contact 20A EV Charging Cable 16 kW 4 m
- Phoenix Contact 20A EV Charging Cable 5 kW 4 m
- brennenstuhl 16A EV Charging Cable 11 kW 5 m
- brennenstuhl 16A EV Charging Cable 11 kW 8 m
- brennenstuhl 16A EV Charging Cable 11 kW 7 m
