RS Better World
brennenstuhl 16A EV Charging Cable 11 kW 5 m
- RS Stock No.:
- 780-279
- Mfr. Part No.:
- 1384000
- Manufacturer:
- brennenstuhl
Subtotal (1 unit)*
€188.95
(exc. VAT)
€232.41
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €188.95 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 780-279
- Mfr. Part No.:
- 1384000
- Manufacturer:
- brennenstuhl
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | brennenstuhl | |
| Product Type | EV Charging Cable | |
| Cable Length | 5m | |
| Current Rating | 16A | |
| Number of Phases | 3 | |
| Terminated/Unterminated | Terminated | |
| Voltage | 480V | |
| Cross Sectional Area | 2.5 mm² | |
| IP Rating | IP55 | |
| Sheath Colour | Black | |
| Minimum Operating Temperature | -30°C | |
| Better World Product | Yes | |
| Better World Claim | Renewable Energy Solution | |
| Power Rating | 11kW | |
| Number of Cores | 5 | |
| Select all | ||
|---|---|---|
Brand brennenstuhl | ||
Product Type EV Charging Cable | ||
Cable Length 5m | ||
Current Rating 16A | ||
Number of Phases 3 | ||
Terminated/Unterminated Terminated | ||
Voltage 480V | ||
Cross Sectional Area 2.5 mm² | ||
IP Rating IP55 | ||
Sheath Colour Black | ||
Minimum Operating Temperature -30°C | ||
Better World Product Yes | ||
Better World Claim Renewable Energy Solution | ||
Power Rating 11kW | ||
Number of Cores 5 | ||
- COO (Country of Origin):
- CN
The brennenstuhl Charging cable is designed for efficient electric vehicle and hybrid charging. Its robust construction and compatibility with wallboxes ensure reliable performance at home or public charging stations.
Adapted for charging electric and plug-in hybrid vehicles
Maximum permissible charging capacity of 16 A
Nominal voltage of 480 V AC
Temperature range for use from -30 °C to +50 °C
Compliant with IEC 61851 and IEC 62196 standards
IP55 rating when unconnected and IP 65 when connected
Related links
- brennenstuhl 16A EV Charging Cable 11 kW 8 m
- brennenstuhl 16A EV Charging Cable 11 kW 7 m
- HARTING 20A EV Charging Cable 11 kW 5 m
- MENNEKES Stecker 20A EV Charging Cable 11 kW 4 m
- ABB 16A EV Charging Cable 22 kW 5 m
- Phoenix Contact 16A EV Charging Cable 12.2 kW 5 m
- Phoenix Contact 16A EV Charging Cable 4 kW 5 m
- brennenstuhl 32A EV Charging Cable 22 kW 5 m
