RS Better World
Phoenix Contact 150A EV Charging Cable 150 kW 7.5 m
- RS Stock No.:
- 484-066
- Mfr. Part No.:
- 1190271
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€1,112.96
(exc. VAT)
€1,368.94
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,112.96 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 484-066
- Mfr. Part No.:
- 1190271
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | EV Charging Cable | |
| Cable Length | 7.5m | |
| Current Rating | 150A | |
| Number of Phases | 3 | |
| Terminated/Unterminated | Terminated | |
| Voltage | 100V | |
| IP Rating | IP44 | |
| Sheath Colour | Black | |
| Minimum Operating Temperature | 50°C | |
| Better World Product | Yes | |
| Better World Claim | Renewable Energy Solution | |
| Outside Diameter | 25.9mm | |
| Power Rating | 150kW | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type EV Charging Cable | ||
Cable Length 7.5m | ||
Current Rating 150A | ||
Number of Phases 3 | ||
Terminated/Unterminated Terminated | ||
Voltage 100V | ||
IP Rating IP44 | ||
Sheath Colour Black | ||
Minimum Operating Temperature 50°C | ||
Better World Product Yes | ||
Better World Claim Renewable Energy Solution | ||
Outside Diameter 25.9mm | ||
Power Rating 150kW | ||
- COO (Country of Origin):
- PL
The Phoenix Contact DC charging cable designed for efficient charging of electric vehicles (EVs). Tailored for the Combined Charging System (CCS) type 2, this robust charging solution offers seamless connectivity with vehicle charging inlets. It features a length of 7.5m which allows ample room for manoeuvre during charging, making it ideal for various installation setups, especially at charging stations. With a rated current of 150A and a voltage of up to 1000V DC, it supports rapid charging while ensuring safety through integrated temperature monitoring and high quality materials.
Integrated temperature sensors enhance operational safety
Supports seamless integration into e mobility solutions
Designed for both convenience and effective performance at charging stations
Lightweight yet durable for effortless installation and transportation
Enables fast charging crucial for reducing vehicle downtime
Related links
- Phoenix Contact 150A EV Charging Cable 150 kW 6 m
- Phoenix Contact 150A EV Charging Cable 150 kW 8 m
- Phoenix Contact 150A EV Charging Cable 150 kW 4.5 m
- Phoenix Contact 150A EV Charging Cable 150 kW 10 m
- Phoenix Contact 150A EV Charging Cable 150 kW 5 m
- Phoenix Contact 150A EV Charging Cable 150 kW 3.5 m
- Phoenix Contact 150A EV Charging Cable 150 kW 7 m
- Phoenix Contact 150A EV Charging Cable 150 kW 4 m
