RS Better World
Phoenix Contact 150A EV Charging Cable 150 kW 7 m
- RS Stock No.:
- 497-857
- Mfr. Part No.:
- 1106967
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€1,084.93
(exc. VAT)
€1,334.46
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,084.93 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 497-857
- Mfr. Part No.:
- 1106967
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | EV Charging Cable | |
| Cable Length | 7m | |
| Current Rating | 150A | |
| Terminated/Unterminated | Terminated | |
| Voltage | 100V | |
| IP Rating | IP44 | |
| Sheath Colour | Black | |
| Minimum Operating Temperature | 50°C | |
| Better World Product | Yes | |
| Better World Claim | Renewable Energy Solution | |
| Outside Diameter | 25.9mm | |
| Power Rating | 150kW | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type EV Charging Cable | ||
Cable Length 7m | ||
Current Rating 150A | ||
Terminated/Unterminated Terminated | ||
Voltage 100V | ||
IP Rating IP44 | ||
Sheath Colour Black | ||
Minimum Operating Temperature 50°C | ||
Better World Product Yes | ||
Better World Claim Renewable Energy Solution | ||
Outside Diameter 25.9mm | ||
Power Rating 150kW | ||
- COO (Country of Origin):
- PL
The Phoenix Contact DC charging cable is designed to facilitate the efficient charging of electric vehicles, delivering a robust and reliable connection for modern e mobility applications. Built for resilience and usability, the cable utilises the CHARX connect standard and is compatible with CCS type 2 charging systems. Features such as a 7m length and durable construction ensure it meets the demands of various charging environments. Enhanced with advanced technology, it supports rapid charging with a maximum delivery of 150 A, while integrated temperature monitoring ensures safety under varying operational conditions.
Temperature monitoring ensures safe operational limits
Ergonomic design makes handling and connection effortless
Versatile installation options suitable for diverse charging stations
Constructed with materials that resist wear and environmental factors
Related links
- Phoenix Contact 150A EV Charging Cable 150 kW 10 m
- Phoenix Contact 150A EV Charging Cable 150 kW 6 m
- Phoenix Contact 150A EV Charging Cable 150 kW 5 m
- Phoenix Contact 150A EV Charging Cable 150 kW 4.5 m
- Phoenix Contact 150A EV Charging Cable 150 kW 8 m
- Phoenix Contact 150A EV Charging Cable 150 kW 3.5 m
- Phoenix Contact 150A EV Charging Cable 150 kW 7.5 m
- Phoenix Contact 150A EV Charging Cable 150 kW 4 m
