RS Better World

Phoenix Contact 150A EV Charging Cable 150 kW 8 m

Subtotal (1 unit)*

€1,141.37

(exc. VAT)

€1,403.89

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,141.37

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
484-069
Mfr. Part No.:
1192334
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

EV Charging Cable

Cable Length

8m

Current Rating

150A

Number of Phases

3

Terminated/Unterminated

Terminated

Voltage

100V

IP Rating

IP44

Sheath Colour

Black

Minimum Operating Temperature

50°C

Better World Claim

Renewable Energy Solution

Outside Diameter

25.9mm

Better World Product

Yes

Power Rating

150kW

COO (Country of Origin):
PL
The Phoenix Contact DC charging cable specifically engineered for electric vehicles. Crafted to meet the high standards of the charX connect system, this cable facilitates rapid charging for vehicles equipped with CCS type 2 inlets. Spanning 8 meters, it offers a flexible and convenient solution for installation at various charging stations. Designed for durability and reliability, it incorporates advanced features like temperature sensors and a replaceable mating face frame, ensuring optimal performance even under challenging conditions.

Designed with an ergonomic structure for convenient handling

Constructed from robust materials that withstand harsh environmental conditions

Provides reliable power transfer with minimal voltage drop

Adheres to IEC 62196 3 standards which ensuring compatibility across various applications

Supports the charging mode allowing for swift power delivery to electric vehicles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy