RS Better World
Phoenix Contact 150A EV Charging Cable 150 kW 4.5 m
- RS Stock No.:
- 497-724
- Mfr. Part No.:
- 1217662
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€950.33
(exc. VAT)
€1,168.91
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €950.33 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 497-724
- Mfr. Part No.:
- 1217662
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | EV Charging Cable | |
| Cable Length | 4.5m | |
| Current Rating | 150A | |
| Terminated/Unterminated | Terminated | |
| Voltage | 100V | |
| IP Rating | IP44 | |
| Sheath Colour | Black | |
| Minimum Operating Temperature | 50°C | |
| Better World Product | Yes | |
| Outside Diameter | 25.9mm | |
| Better World Claim | Renewable Energy Solution | |
| Power Rating | 150kW | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type EV Charging Cable | ||
Cable Length 4.5m | ||
Current Rating 150A | ||
Terminated/Unterminated Terminated | ||
Voltage 100V | ||
IP Rating IP44 | ||
Sheath Colour Black | ||
Minimum Operating Temperature 50°C | ||
Better World Product Yes | ||
Outside Diameter 25.9mm | ||
Better World Claim Renewable Energy Solution | ||
Power Rating 150kW | ||
- COO (Country of Origin):
- PL
The Phoenix Contact DC charging cable is engineered for fast and efficient electric vehicle charging, utilising the combined charging system (CCS) type 2 standard. This high performance solution ensures vehicles can be charged quickly and safely with direct current. Its robust design features a vehicle charging connector and an open cable end, making it versatile for use across various charging stations. With a length of 4.5 metres, the cable allows for flexible positioning while connecting. Its incorporation of temperature sensors further enhances safety, monitoring operational conditions to prevent overheating. Built to meet stringent industry standards, this cable represents a premium choice for modern e mobility infrastructure.
Ergonomic design ensures easy handling and usage during charging
Fulfils the requirements of the IEC 62196 3 standard promising quality and compliance
Tested for over 10000 insertion and withdrawal cycles showcasing resilience over time
Available in a striking black colour with a sleek cable structure for an aesthetic appeal
Related links
- Phoenix Contact 150A EV Charging Cable 150 kW 6 m
- Phoenix Contact 150A EV Charging Cable 150 kW 8 m
- Phoenix Contact 150A EV Charging Cable 150 kW 10 m
- Phoenix Contact 150A EV Charging Cable 150 kW 3.5 m
- Phoenix Contact 150A EV Charging Cable 150 kW 7 m
- Phoenix Contact 150A EV Charging Cable 150 kW 5 m
- Phoenix Contact 150A EV Charging Cable 150 kW 7.5 m
- Phoenix Contact 150A EV Charging Cable 150 kW 4 m
