RS Better World
Phoenix Contact 80A EV Charging Cable 80 kW 5 m
- RS Stock No.:
- 493-197
- Mfr. Part No.:
- 1095764
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€825.04
(exc. VAT)
€1,014.80
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €825.04 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 493-197
- Mfr. Part No.:
- 1095764
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | EV Charging Cable | |
| Cable Length | 5m | |
| Current Rating | 80A | |
| Number of Phases | 3 | |
| Terminated/Unterminated | Terminated | |
| Voltage | 100V | |
| Cross Sectional Area | 16mm² | |
| IP Rating | IP44 | |
| Sheath Colour | Black | |
| Minimum Operating Temperature | 50°C | |
| Better World Product | Yes | |
| Outside Diameter | 21.2mm | |
| Better World Claim | Renewable Energy Solution | |
| Power Rating | 80kW | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type EV Charging Cable | ||
Cable Length 5m | ||
Current Rating 80A | ||
Number of Phases 3 | ||
Terminated/Unterminated Terminated | ||
Voltage 100V | ||
Cross Sectional Area 16mm² | ||
IP Rating IP44 | ||
Sheath Colour Black | ||
Minimum Operating Temperature 50°C | ||
Better World Product Yes | ||
Outside Diameter 21.2mm | ||
Better World Claim Renewable Energy Solution | ||
Power Rating 80kW | ||
- COO (Country of Origin):
- PL
The Phoenix Contact DC charging cable is engineered for fast and efficient charging of electric vehicles through direct current (DC) technology. This innovative product features a CCS type 2 connector, allowing it to cater to a wide range of electric vehicles, making it an essential component for modern charging infrastructure. Designed with durability in mind, the cable is 5 metres long and is equipped with a vehicle charging connector and an open cable end, adapting seamlessly to diverse charging scenarios. Its robust construction ensures long lasting performance, while features like replaceable mating face frames and integrated temperature sensors enhance safety and reliability.
Incorporates advanced temperature monitoring for safety
Ergonomic design for user friendly handling
Made in compliance with IATF 16949 automotive standards
Includes a replaceable mating face frame for easy maintenance
Supports pulse width modulation for efficient signal transmission
Provides robust environmental protection to enhance longevity
Related links
- Phoenix Contact 80A EV Charging Cable 80 kW 5 m
- Phoenix Contact 80A EV Charging Cable 80 kW 8 m
- Phoenix Contact 80A EV Charging Cable 80 kW 7 m
- Phoenix Contact 80A EV Charging Cable 80 kW 3.5 m
- Phoenix Contact 80A EV Charging Cable 80 kW 4 m
- Phoenix Contact 80A EV Charging Cable 80 kW 7.5 m
- Phoenix Contact 80A EV Charging Cable 80 kW 10 m
- Phoenix Contact 80A EV Charging Cable 80 kW 6 m
