RS Better World
Phoenix Contact 500A EV Charging Cable 5 m
- RS Stock No.:
- 497-291
- Mfr. Part No.:
- 1089665
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€5,751.18
(exc. VAT)
€7,073.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5,751.18 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 497-291
- Mfr. Part No.:
- 1089665
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | EV Charging Cable | |
| Cable Length | 5m | |
| Current Rating | 500A | |
| Terminated/Unterminated | Terminated | |
| IP Rating | IP54, IP24 | |
| Sheath Colour | Black | |
| Better World Product | Yes | |
| Better World Claim | Renewable Energy Solution | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type EV Charging Cable | ||
Cable Length 5m | ||
Current Rating 500A | ||
Terminated/Unterminated Terminated | ||
IP Rating IP54, IP24 | ||
Sheath Colour Black | ||
Better World Product Yes | ||
Better World Claim Renewable Energy Solution | ||
- COO (Country of Origin):
- DE
The Phoenix Contact DC charging cable is engineered for rapid and efficient charging of electric vehicles. This advanced cable supports high power charging capabilities, up to 700 A in Boost mode, ensuring swift energy transfer to vehicles. With features designed for user convenience and optimal performance, it incorporates a cooled vehicle charging connector and cable, which enhances safety and reliability during the charging process. The design also includes a replaceable mating face frame, allowing for easy maintenance and customisation according to user preference. Ideal for installation at charging stations, this cable is an essential component for supporting the growing infrastructure of electro mobility.
Compatible with various charging station infrastructures
Integrated leakage sensors enhance user safety
Maintenance friendly for easy replacement of components
Supports compliance with strict automotive standards
Offers flexible installation options for various environments
Maximises efficiency with variable speed fan integration
Related links
- Phoenix Contact 500A EV Charging Cable 500 kW 5 m
- Phoenix Contact 500A EV Charging Cable 500 kW 3.5 m
- Phoenix Contact 500A EV Charging Cable 500 kW 3 m
- Phoenix Contact 500A EV Charging Cable 500 kW 4 m
- Phoenix Contact 500A EV Charging Cable 500 kW 6 m
- Phoenix Contact 200A EV Charging Cable 5 m
- Phoenix Contact 32A EV Charging Cable 5 m
- Phoenix Contact 20A EV Charging Cable 5 kW 5 m
