RS Better World
Phoenix Contact 500A EV Charging Cable 500 kW 5 m
- RS Stock No.:
- 519-998
- Mfr. Part No.:
- 1085631
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€5,751.18
(exc. VAT)
€7,073.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5,751.18 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 519-998
- Mfr. Part No.:
- 1085631
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | EV Charging Cable | |
| Cable Length | 5m | |
| Current Rating | 500A | |
| Number of Phases | 3 | |
| Terminated/Unterminated | Terminated | |
| Voltage | 100V | |
| Cross Sectional Area | 25 to 2mm² | |
| IP Rating | IP54 | |
| Sheath Colour | Black | |
| Minimum Operating Temperature | 30°C | |
| Better World Product | Yes | |
| Better World Claim | Renewable Energy Solution | |
| Outside Diameter | 35.7mm | |
| Power Rating | 500kW | |
| Number of Cores | 5 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type EV Charging Cable | ||
Cable Length 5m | ||
Current Rating 500A | ||
Number of Phases 3 | ||
Terminated/Unterminated Terminated | ||
Voltage 100V | ||
Cross Sectional Area 25 to 2mm² | ||
IP Rating IP54 | ||
Sheath Colour Black | ||
Minimum Operating Temperature 30°C | ||
Better World Product Yes | ||
Better World Claim Renewable Energy Solution | ||
Outside Diameter 35.7mm | ||
Power Rating 500kW | ||
Number of Cores 5 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact DC charging cable is designed for seamless integration into e mobility charging stations, delivering rapid charging capabilities for electric vehicles. Engineered with advanced cooling technology, it supports high charging currents while maintaining optimal temperature control, ensuring safety and efficiency. The cable features a robust construction with durable materials, providing long lasting performance in various environmental conditions. Its innovative design includes a replaceable mating face frame, simplifying maintenance and enhancing usability. By complying with international standards, this cable guarantees compatibility with CCS type 2 connectors, making it a reliable choice for modern charging infrastructures.
Engineered for high performance charging in a compact form
Incorporates advanced cooling systems for enhanced thermal management
Supports both standard and high power charging modes
Designed to meet rigorous international safety and efficiency standards
Manufactured with environmentally responsible materials for sustainability
Compatible with a wide range of electric vehicles which ensuring versatility
Offers ergonomic design for user friendly handling during operation
Related links
- Phoenix Contact 500A EV Charging Cable 500 kW 5 m
- Phoenix Contact 500A EV Charging Cable 500 kW 3.5 m
- Phoenix Contact 500A EV Charging Cable 500 kW 3 m
- Phoenix Contact 500A EV Charging Cable 500 kW 4 m
- Phoenix Contact 500A EV Charging Cable 500 kW 6 m
- Phoenix Contact 500A EV Charging Cable 5 m
- Phoenix Contact 375A EV Charging Cable 500 kW 6 m
- Phoenix Contact 200A EV Charging Cable 500 kW 2 m
