RS Better World
Phoenix Contact 40A EV Charging Cable 40 kW 6 m
- RS Stock No.:
- 497-743
- Mfr. Part No.:
- 1236537
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€460.52
(exc. VAT)
€566.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €460.52 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 497-743
- Mfr. Part No.:
- 1236537
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | EV Charging Cable | |
| Cable Length | 6m | |
| Current Rating | 40A | |
| Terminated/Unterminated | Terminated | |
| Voltage | 100V | |
| IP Rating | IP44 | |
| Sheath Colour | Black | |
| Minimum Operating Temperature | 30°C | |
| Outside Diameter | 19.8mm | |
| Better World Claim | Renewable Energy Solution | |
| Better World Product | Yes | |
| Number of Cores | 3 | |
| Power Rating | 40kW | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type EV Charging Cable | ||
Cable Length 6m | ||
Current Rating 40A | ||
Terminated/Unterminated Terminated | ||
Voltage 100V | ||
IP Rating IP44 | ||
Sheath Colour Black | ||
Minimum Operating Temperature 30°C | ||
Outside Diameter 19.8mm | ||
Better World Claim Renewable Energy Solution | ||
Better World Product Yes | ||
Number of Cores 3 | ||
Power Rating 40kW | ||
- COO (Country of Origin):
- PL
The Phoenix Contact DC charging cable is engineered for efficient and rapid charging of electric vehicles, featuring cutting edge technology tailored for modern e mobility demands. Designed with the CHARX connect compact series, this cable provides a durable solution for high performance charging. Its combined charging system (CCS) type 1 compatibility ensures seamless integration with various charging stations, enhancing the user experience through its ergonomic design. Built to withstand high currents, it maintains superior performance with a rated voltage of 1000 V DC and a charging power of 40 kW.
Boasts a lightweight and compact configuration for better portability
Incorporates advanced temperature monitoring sensors for safety
Adheres to strict international standards for reliability
Offers flexible installation options at various e mobility charging stations
Includes a customer logo space for personalised branding
Facilitates long term stability even under extreme conditions
Related links
- Phoenix Contact 40A EV Charging Cable 40 kW 6 m
- Phoenix Contact 40A EV Charging Cable 40 kW 4 m
- Phoenix Contact 40A EV Charging Cable 40 kW 5 m
- Phoenix Contact 150A EV Charging Cable 150 kW 6 m
- Phoenix Contact 200A EV Charging Cable 200 kW 6 m
- Phoenix Contact 375A EV Charging Cable 500 kW 6 m
- Phoenix Contact 32A EV Charging Cable 26.6 kW 6 m
- Phoenix Contact 500A EV Charging Cable 500 kW 6 m
