RS Better World
Phoenix Contact 200A EV Charging Cable 200 kW 6 m
- RS Stock No.:
- 493-210
- Mfr. Part No.:
- 1106952
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€1,274.90
(exc. VAT)
€1,568.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,274.90 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 493-210
- Mfr. Part No.:
- 1106952
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | EV Charging Cable | |
| Cable Length | 6m | |
| Current Rating | 200A | |
| Number of Phases | 3 | |
| Terminated/Unterminated | Terminated | |
| Voltage | 1kV | |
| Cross Sectional Area | 50 to 2mm² | |
| IP Rating | IP44 | |
| Sheath Colour | Black | |
| Minimum Operating Temperature | 50°C | |
| Outside Diameter | 28.1mm | |
| Better World Product | Yes | |
| Better World Claim | Renewable Energy Solution | |
| Power Rating | 200kW | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type EV Charging Cable | ||
Cable Length 6m | ||
Current Rating 200A | ||
Number of Phases 3 | ||
Terminated/Unterminated Terminated | ||
Voltage 1kV | ||
Cross Sectional Area 50 to 2mm² | ||
IP Rating IP44 | ||
Sheath Colour Black | ||
Minimum Operating Temperature 50°C | ||
Outside Diameter 28.1mm | ||
Better World Product Yes | ||
Better World Claim Renewable Energy Solution | ||
Power Rating 200kW | ||
- COO (Country of Origin):
- PL
The Phoenix Contact DC charging cable designed for rapid charging of electric vehicles. With its robust design, it supports the Combined Charging System (CCS), enabling efficient connections for charging stations. This cable not only boasts a durable construction with a generous length of 6 metres for enhanced usability but is also tailored to meet the rigorous demands of modern e mobility applications. Equipped with advanced safety features such as integrated temperature sensors and a degree of protection rated at IP44, this charging cable ensures optimal performance in various environments.
Lightweight design that makes handling and installation easier
Constructed to endure over 10000 insertion cycles for prolonged durability
Includes an ergonomic design that facilitates user friendly interactions
Manufactured according to the IATF 16949 automotive standard for quality assurance
Black TPE U outer sheath provides resilience against environmental stressors
Related links
- Phoenix Contact 200A EV Charging Cable 200 kW 6 m
- Phoenix Contact 200A EV Charging Cable 200 kW 4.5 m
- Phoenix Contact 200A EV Charging Cable 200 kW 3.5 m
- Phoenix Contact 200A EV Charging Cable 200 kW 8.5 m
- Phoenix Contact 200A EV Charging Cable 200 kW 8 m
- Phoenix Contact 200A EV Charging Cable 200 kW 7 m
- Phoenix Contact 200A EV Charging Cable 200 kW 5 m
- Phoenix Contact 200A EV Charging Cable 200 kW 10 m
