Better World
Phoenix Contact 500A EV Charging Cable 500 kW 5 m
- RS Stock No.:
- 520-000
- Mfr. Part No.:
- 1085642
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 520-000
- Mfr. Part No.:
- 1085642
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | EV Charging Cable | |
| Cable Length | 5m | |
| Current Rating | 500A | |
| Number of Phases | 3 | |
| Terminated/Unterminated | Terminated | |
| Voltage | 100V | |
| Cross Sectional Area | 25 to 2 mm² | |
| IP Rating | IP54 | |
| Sheath Colour | Black | |
| Minimum Operating Temperature | 30°C | |
| Outside Diameter | 35.7mm | |
| Better World Product | Yes | |
| Better World Claim | Renewable Energy Solution | |
| Number of Cores | 5 | |
| Power Rating | 500kW | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type EV Charging Cable | ||
Cable Length 5m | ||
Current Rating 500A | ||
Number of Phases 3 | ||
Terminated/Unterminated Terminated | ||
Voltage 100V | ||
Cross Sectional Area 25 to 2 mm² | ||
IP Rating IP54 | ||
Sheath Colour Black | ||
Minimum Operating Temperature 30°C | ||
Outside Diameter 35.7mm | ||
Better World Product Yes | ||
Better World Claim Renewable Energy Solution | ||
Number of Cores 5 | ||
Power Rating 500kW | ||
- COO (Country of Origin):
- DE
The Phoenix Contact DC charging cable redefines efficiency and design in electric vehicle (EV) charging solutions. Equipped with advanced features, this cable stands out with its ability to handle charging currents of up to 700 A, ensuring rapid power delivery. Designed for both domestic and commercial charging stations, it incorporates a cooled vehicle charging connector, making it suitable for high power applications. This products robust construction and innovative cooling system guarantee optimal performance even under strenuous conditions, providing users with a reliable and effective power source for their electric vehicles. It adheres to industry standards such as SAE J1772 and IEC 62196 3 1, delivering foremost safety and performance in DC charging scenarios.
Ergonomic design facilitating ease of use
Replaceable mating face frames for enhanced longevity
Ideal for installation at high demand charging stations
Complies with rigorous automotive standards for reliability
Lightweight construction while ensuring maximum durability
Provides clear communication interfaces via CAN bus
Related links
- Phoenix Contact 500 A EV Charging Cable 500 kW 5 m
- Phoenix Contact 500 A EV Charging Cable 500 kW 3.5 m
- Phoenix Contact 500 A EV Charging Cable 500 kW 6 m
- Phoenix Contact 500 A EV Charging Cable 500 kW 4 m
- Phoenix Contact 500 A EV Charging Cable 500 kW 3 m
- Phoenix Contact 200 A EV Charging Cable 500 kW 2 m
- Phoenix Contact 375 A EV Charging Cable 500 kW 6 m
- Phoenix Contact 500 A EV Charging Cable 5 m
