RS Better World
Phoenix Contact 500A EV Charging Cable 500 kW 6 m
- RS Stock No.:
- 494-643
- Mfr. Part No.:
- 1542909
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€6,066.64
(exc. VAT)
€7,461.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6,066.64 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 494-643
- Mfr. Part No.:
- 1542909
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | EV Charging Cable | |
| Cable Length | 6m | |
| Current Rating | 500A | |
| Number of Phases | 3 | |
| Terminated/Unterminated | Terminated | |
| Voltage | 100V | |
| Cross Sectional Area | 25 to 2mm² | |
| IP Rating | IP54 | |
| Sheath Colour | Black | |
| Minimum Operating Temperature | 30°C | |
| Outside Diameter | 35.7mm | |
| Better World Product | Yes | |
| Better World Claim | Renewable Energy Solution | |
| Number of Cores | 5 | |
| Power Rating | 500kW | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type EV Charging Cable | ||
Cable Length 6m | ||
Current Rating 500A | ||
Number of Phases 3 | ||
Terminated/Unterminated Terminated | ||
Voltage 100V | ||
Cross Sectional Area 25 to 2mm² | ||
IP Rating IP54 | ||
Sheath Colour Black | ||
Minimum Operating Temperature 30°C | ||
Outside Diameter 35.7mm | ||
Better World Product Yes | ||
Better World Claim Renewable Energy Solution | ||
Number of Cores 5 | ||
Power Rating 500kW | ||
- COO (Country of Origin):
- DE
The Phoenix Contact High Performance DC charging cable is engineered for efficient and rapid charging of electric vehicles, designed to meet the evolving demands of the e mobility sector. Featuring a sleek and robust design, the cable integrates advanced cooling technology within both the charging connector and the cable itself. Tailored for installation at charging stations, it guarantees optimal performance with a permanent charging capacity of 500 A and the capability to operate up to 700 A in Boost mode.
Design features integrated leakage sensors for additional safety
Allows for the convenient replacement of components without coolant drainage
Meets robust environmental standards which ensuring sustainability in design
Offers ergonomic handling through a thoughtfully designed structure
Compatible with a wide range of installation configurations to fit diverse charging needs
Related links
- Phoenix Contact 500A EV Charging Cable 500 kW 6 m
- Phoenix Contact 500A EV Charging Cable 500 kW 3.5 m
- Phoenix Contact 500A EV Charging Cable 500 kW 5 m
- Phoenix Contact 500A EV Charging Cable 500 kW 3 m
- Phoenix Contact 500A EV Charging Cable 500 kW 4 m
- Phoenix Contact 375A EV Charging Cable 500 kW 6 m
- Phoenix Contact 500A EV Charging Cable 5 m
- Phoenix Contact 150A EV Charging Cable 150 kW 6 m
