RS Better World
Phoenix Contact 200A EV Charging Cable 500 kW 2 m
- RS Stock No.:
- 497-695
- Mfr. Part No.:
- 1366760
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€1,128.02
(exc. VAT)
€1,387.46
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,128.02 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 497-695
- Mfr. Part No.:
- 1366760
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | EV Charging Cable | |
| Cable Length | 2m | |
| Current Rating | 200A | |
| Number of Phases | 3 | |
| Terminated/Unterminated | Terminated | |
| Voltage | 1kV | |
| IP Rating | IP67, IP55 | |
| Minimum Operating Temperature | -40°C | |
| Better World Product | Yes | |
| Better World Claim | Renewable Energy Solution | |
| Number of Cores | 18 | |
| Conductor Material | Silicone (Polyethylene), Polyvinyl Chloride | |
| Power Rating | 500kW | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type EV Charging Cable | ||
Cable Length 2m | ||
Current Rating 200A | ||
Number of Phases 3 | ||
Terminated/Unterminated Terminated | ||
Voltage 1kV | ||
IP Rating IP67, IP55 | ||
Minimum Operating Temperature -40°C | ||
Better World Product Yes | ||
Better World Claim Renewable Energy Solution | ||
Number of Cores 18 | ||
Conductor Material Silicone (Polyethylene), Polyvinyl Chloride | ||
Power Rating 500kW | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Vehicle charging inlet for charging with direct current (DC), compatible with type 2 CCS vehicle charging connectors (EVSE), for installation in electric vehicles (EV).
Complete product range
Uniform space-saving dimensions for the installation space and the screw connection points of all Phoenix Contact vehicle charging inlets
Developed and produced in accordance with the IATF 16949 automotive standard and ISO 9001
Integrated interlock during charging
Manual emergency release of the locking actuator
Protected and sealed against dirt and water with a high degree of protection
Related links
- Phoenix Contact 200A EV Charging Cable 200 kW 4.5 m
- Phoenix Contact 200A EV Charging Cable 200 kW 8.5 m
- Phoenix Contact 200A EV Charging Cable 200 kW 6 m
- Phoenix Contact 200A EV Charging Cable 200 kW 8 m
- Phoenix Contact 200A EV Charging Cable 200 kW 7 m
- Phoenix Contact 200A EV Charging Cable 200 kW 3.5 m
- Phoenix Contact 200A EV Charging Cable 200 kW 5 m
- Phoenix Contact 200A EV Charging Cable 200 kW 10 m
