RS Better World
Phoenix Contact 250A EV Charging Cable 250 kW 6 m
- RS Stock No.:
- 517-776
- Mfr. Part No.:
- 1130331
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€1,579.45
(exc. VAT)
€1,942.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,579.45 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 517-776
- Mfr. Part No.:
- 1130331
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | EV Charging Cable | |
| Cable Length | 6m | |
| Current Rating | 250A | |
| Number of Phases | 3 | |
| Terminated/Unterminated | Terminated | |
| Voltage | 100V | |
| IP Rating | IP44 | |
| Sheath Colour | Black | |
| Minimum Operating Temperature | 50°C | |
| Better World Product | Yes | |
| Better World Claim | Renewable Energy Solution | |
| Outside Diameter | 32mm | |
| Power Rating | 250kW | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type EV Charging Cable | ||
Cable Length 6m | ||
Current Rating 250A | ||
Number of Phases 3 | ||
Terminated/Unterminated Terminated | ||
Voltage 100V | ||
IP Rating IP44 | ||
Sheath Colour Black | ||
Minimum Operating Temperature 50°C | ||
Better World Product Yes | ||
Better World Claim Renewable Energy Solution | ||
Outside Diameter 32mm | ||
Power Rating 250kW | ||
- COO (Country of Origin):
- PL
The Phoenix Contact DC charging cable designed for rapid charging of electric vehicles, seamlessly integrates into CCS type 2 infrastructures. Crafted for performance, it ensures reliable power delivery with a permanent charging capacity of 250 A and a boost mode capability of up to 500 A. The innovative design features a robust vehicle connector coupled with a generous 6 metre cable length, allowing flexible installation at charging stations. Built with advanced technology, including analogue temperature sensors and a user friendly PP contact system, this cable meets stringent IEC standards, safeguarding optimal performance in diverse environmental conditions.
Ergonomic design enhances user handling and convenience
Equipped with combined charging system technology for versatile use
Meets various industry standards which ensuring compliance and safety
Utilises high quality materials for durable and reliable performance
Offers temperature monitoring for enhanced operational safety
Ideal for installation in diverse e mobility applications
Related links
- Phoenix Contact 250A EV Charging Cable 250 kW 10 m
- Phoenix Contact 250A EV Charging Cable 250 kW 8.5 m
- Phoenix Contact 250A EV Charging Cable 250 kW 7 m
- Phoenix Contact 250A EV Charging Cable 250 kW 8 m
- Phoenix Contact 250A EV Charging Cable 250 kW 2 m
- Phoenix Contact 250A EV Charging Cable 250 kW 3.5 m
- Phoenix Contact 250A EV Charging Cable 250 kW 7.5 m
- Phoenix Contact 250A EV Charging Cable 250 kW 6.5 m
